BERGSTIK - 77311-102T16LF - Connectors

Digi-Key Part Number 77311-102T16LF-ND
Price Break
480
Unit Price
0.71296
Extended Price
342.22
Manufacturer Part Number77311-102T16LF
Product DescriptionBERGSTIK
Quantity Available 0
All prices are in GBP

BERGSTIK - 77311-102T16LF - Connectors Details
Technical/Catalog Information77311-102T16LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts16
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77311 102T16LF
77311102T16LF

Purchase BERGSTIK - 77311-102T16LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK - 77311-102T16LF
Connectors

BERGSTIK - 77311-102T16LF (77311-102T16LF-ND)

Related parts Connectors:
BERGSTIK - 77311-102T16LF
 Order BERGSTIK-77311-102T16LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102T16LF-ND.
BERGSTIK - 77311-401-36LF
 Order BERGSTIK-77311-401-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-401-36LF-ND.
BERGSTIK - 77311-118-05LF
 Order BERGSTIK-77311-118-05LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-05LF-ND.
BERGSTIK - 77311-118-08LF
 Order BERGSTIK-77311-118-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-08LF-ND.
BERGSTIK - 77311-101-04LF
 Order BERGSTIK-77311-101-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-04LF-ND.
BERGSTIK - 77311-118-09LF
 Order BERGSTIK-77311-118-09LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-09LF-ND.
BERGSTIK - 77311-424-02LF
 Order BERGSTIK-77311-424-02LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-424-02LF-ND.
BERGSTIK - 77311-101-09LF
 Order BERGSTIK-77311-101-09LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-09LF-ND.
BERGSTIK - 77311-124-05LF
 Order BERGSTIK-77311-124-05LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-05LF-ND.
BERGSTIK - 77311-118-11LF
 Order BERGSTIK-77311-118-11LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-11LF-ND.
BERGSTIK - 77311-124-06LF
 Order BERGSTIK-77311-124-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-06LF-ND.
BERGSTIK - 77311-118-12LF
 Order BERGSTIK-77311-118-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-12LF-ND.
BERGSTIK - 77311-124-36LF
 Order BERGSTIK-77311-124-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-36LF-ND.
BERGSTIK - 77311-401-04LF
 Order BERGSTIK-77311-401-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-401-04LF-ND.
BERGSTIK - 77311-101-36LF
 Order BERGSTIK-77311-101-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-36LF-ND.