RIB III R/A HDR W/.125-TAIL - 87402-515

Digi-Key Part Number 87402-515-ND
Price Break
216
Unit Price
3.74722
Extended Price
809.40
Manufacturer Part Number87402-515
Product DescriptionRIB III R/A HDR W/.125-TAIL
Quantity Available Non-Stock
All prices are in GBP

RIB III R/A HDR W/.125-TAIL - 87402-515 Details
Technical/Catalog Information87402-515
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.130" (3.30mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts30
Number of Contacts LoadedAll
Number of Rows2
Pitch0.050" (1.27mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 87402 515
87402515

Purchase RIB III R/A HDR W/.125-TAIL - 87402-515
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RIB III R/A HDR W/.125-TAIL - 87402-515
RIB III R/A HDR W/.125-TAIL - 87402-515

RIB III R/A HDR W/.125-TAIL - 87402-515 (87402-515-ND)

Related parts :
RIB III R/A HDR W/.125-TAIL - 87402-515
 Order RIB III R/A HDR W/.125-TAIL-87402-515 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-515-ND.
RIB III R/A HDR W/.125-TAIL - 87402-520
 Order RIB III R/A HDR W/.125-TAIL-87402-520 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-520-ND.
RIB III R/A HDR W/.125-TAIL - 87402-530
 Order RIB III R/A HDR W/.125-TAIL-87402-530 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-530-ND.
RIB III R/A HDR W/.125-TAIL - 87402-530LF
 Order RIB III R/A HDR W/.125-TAIL-87402-530LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-530LF-ND.
RIB III R/A HDR W/.125-TAIL - 87402-515LF
 Order RIB III R/A HDR W/.125-TAIL-87402-515LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-515LF-ND.
RIB III R/A HDR W/.075-TAIL - 87402-125
 Order RIB III R/A HDR W/.075-TAIL-87402-125 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-125-ND.
RIB III R/A HDR W/.075-TAIL - 87402-115
 Order RIB III R/A HDR W/.075-TAIL-87402-115 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-115-ND.
RIB III R/A HDR W/.075-TAIL - 87402-145LF
 Order RIB III R/A HDR W/.075-TAIL-87402-145LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-145LF-ND.
RIB III R/A HDR W/.075-TAIL - 87402-145
 Order RIB III R/A HDR W/.075-TAIL-87402-145 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-145-ND.
RIB III R/A HDR W/.075-TAIL - 87402-140
 Order RIB III R/A HDR W/.075-TAIL-87402-140 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-140-ND.
RIB III R/A HDR W/.075-TAIL - 87402-150
 Order RIB III R/A HDR W/.075-TAIL-87402-150 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-150-ND.
RIB III R/A HDR W/.075-TAIL - 87402-150LF
 Order RIB III R/A HDR W/.075-TAIL-87402-150LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-150LF-ND.
RIB III R/A HDR W/.075-TAIL - 87402-115LF
 Order RIB III R/A HDR W/.075-TAIL-87402-115LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-115LF-ND.
RIB III R/A HDR W/.075-TAIL - 87402-110
 Order RIB III R/A HDR W/.075-TAIL-87402-110 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-110-ND.
RIB III R/A HDR W/.075-TAIL - 87402-140LF
 Order RIB III R/A HDR W/.075-TAIL-87402-140LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-140LF-ND.