BERGSTIK RA - 77319-104-10 - Connectors

Digi-Key Part Number 77319-104-10-ND
Price Break
500
Unit Price
0.6938
Extended Price
346.90
Manufacturer Part Number77319-104-10
Product DescriptionBERGSTIK RA
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK RA - 77319-104-10 - Connectors Details
Technical/Catalog Information77319-104-10
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 77319 104 10
7731910410

Purchase BERGSTIK RA - 77319-104-10 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK RA - 77319-104-10
Connectors

BERGSTIK RA - 77319-104-10 (77319-104-10-ND)

Related parts Connectors:
BERGSTIK RA - 77319-104-10
 Order BERGSTIK RA-77319-104-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-104-10-ND.
BERGSTIK RA - 76350-814-10
 Order BERGSTIK RA-76350-814-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76350-814-10-ND.
BERGSTIK HEADER RA - 77317-803-10
 Order BERGSTIK HEADER RA-77317-803-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-803-10-ND.
HDR RA DR. 100 DP - 77319-103-10
 Order HDR RA DR. 100 DP-77319-103-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-103-10-ND.
HDR RA DR .100 DP - 77319-104-16
 Order HDR RA DR .100 DP-77319-104-16 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-104-16-ND.
BERGSTIK - 77319-104-06LF
 Order BERGSTIK-77319-104-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-104-06LF-ND.
HDR RA DR .100 GP - 76350-104-10
 Order HDR RA DR .100 GP-76350-104-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76350-104-10-ND.
HDR RA DR .100 DP - 77319-803-10
 Order HDR RA DR .100 DP-77319-803-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-803-10-ND.
HDR RA DR .100 DP - 77317-104-10
 Order HDR RA DR .100 DP-77317-104-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-10-ND.
HDR RA DR .100 DP - 77319-104-72
 Order HDR RA DR .100 DP-77319-104-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-104-72-ND.
HDR RA DR .100 DP - 77319-104-14
 Order HDR RA DR .100 DP-77319-104-14 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-104-14-ND.
HDR RA DR .100 DP - 77319-104-26
 Order HDR RA DR .100 DP-77319-104-26 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-104-26-ND.
HDR RA DR .100 DP - 77319-104-30
 Order HDR RA DR .100 DP-77319-104-30 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-104-30-ND.
BERGSTIK HEADER RA - 77317-104-50
 Order BERGSTIK HEADER RA-77317-104-50 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-50-ND.
BERGSTIK STACKING - 54122-109-10-1700
 Order BERGSTIK STACKING-54122-109-10-1700 online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-109-10-1700-ND.