QUICKIE EJECT-LATCH HEAD-ER STR - 71918-006LF - Connectors

Digi-Key Part Number 71918-006LF-ND
Price Break
1440
Unit Price
0.26703
Extended Price
384.52
Manufacturer Part Number71918-006LF
Product DescriptionQUICKIE EJECT-LATCH HEAD-ER STR
Quantity Available 0
All prices are in GBP

QUICKIE EJECT-LATCH HEAD-ER STR - 71918-006LF - Connectors Details
Technical/Catalog Information71918-006LF
VendorFCI
CategoryConnectors
ColorGray
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.228" (5.80mm)
Features-
Mounting TypeThrough Hole
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 71918 006LF
71918006LF

Purchase QUICKIE EJECT-LATCH HEAD-ER STR - 71918-006LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of QUICKIE EJECT-LATCH HEAD-ER STR - 71918-006LF
Connectors

QUICKIE EJECT-LATCH HEAD-ER STR - 71918-006LF (71918-006LF-ND)

Related parts Connectors:
QUICKIE EJECT-LATCH HEAD-ER STR - 71918-006LF
 Order QUICKIE EJECT-LATCH HEAD-ER STR-71918-006LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-006LF-ND.
QUICKIE EJECT-LATCH HEAD-ER STR - 71918-440
 Order QUICKIE EJECT-LATCH HEAD-ER STR-71918-440 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-440-ND.
QUICKIE EJECT-LATCH HEAD-ER STR - 71918-460
 Order QUICKIE EJECT-LATCH HEAD-ER STR-71918-460 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-460-ND.
QUICKIE EJECT-LATCH HEAD-ER RA - 71922-034LF
 Order QUICKIE EJECT-LATCH HEAD-ER RA-71922-034LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-034LF-ND.
QUICKIE EJECT-LATCH HEAD-ER RA - 71922-034
 Order QUICKIE EJECT-LATCH HEAD-ER RA-71922-034 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-034-ND.
MINI LATCH HSG .150CC SG - 65486-006LF
 Order MINI LATCH HSG .150CC SG-65486-006LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65486-006LF-ND.
QUICKIE EJECT HEADER RA - 71922-064LF
 Order QUICKIE EJECT HEADER RA-71922-064LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-064LF-ND.
EJECT LATCH/LONG/SNAP-IN/H PCT - N3505-31
 Order EJECT LATCH/LONG/SNAP-IN/H PCT-N3505-31 online from Digi-Key. Manufactured by 3M. Digi-Key part number N3505-31-ND.
QUICKIE LATCH HDR - 71918-044
 Order QUICKIE LATCH HDR-71918-044 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-044-ND.
CONN RCPT 6POS .100 SGL STR PCB - 66951-006LF
 Order CONN RCPT 6POS .100 SGL STR PCB-66951-006LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2236-ND.
CONN RCPT 12POS .100 DL STR PCB - 66953-006LF
 Order CONN RCPT 12POS .100 DL STR PCB-66953-006LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2270-ND.
QKE III HDR STR GXT WOL - 71918-126
 Order QKE III HDR STR GXT WOL-71918-126 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-126-ND.
QKE III HDR STR GXT WOL - 71918-120
 Order QKE III HDR STR GXT WOL-71918-120 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-120-ND.
QKE III HDR STR GXT WOL - 71918-110
 Order QKE III HDR STR GXT WOL-71918-110 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-110-ND.
QKE III HDR STR GXT WOL - 71918-140
 Order QKE III HDR STR GXT WOL-71918-140 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-140-ND.