CONN HEADER .100 SINGL STR 8POS - 77311-824-08LF - Connectors

Digi-Key Part Number 77311-824-08LF-ND
Price Break
2000
Unit Price
0.17117
Extended Price
342.34
Manufacturer Part Number77311-824-08LF
Product DescriptionCONN HEADER .100 SINGL STR 8POS
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER .100 SINGL STR 8POS - 77311-824-08LF - Connectors Details
Technical/Catalog Information77311-824-08LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.266" (6.75mm)
Features-
Mounting TypeThrough Hole
Number of Contacts8
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77311 824 08LF
7731182408LF

Purchase CONN HEADER .100 SINGL STR 8POS - 77311-824-08LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SINGL STR 8POS - 77311-824-08LF
Connectors

CONN HEADER .100 SINGL STR 8POS - 77311-824-08LF (77311-824-08LF-ND)

Related parts Connectors:
CONN HEADER .100 SINGL STR 8POS - 77311-824-08LF
 Order CONN HEADER .100 SINGL STR 8POS-77311-824-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-08LF-ND.
CONN HEADER .100 SINGL STR 8POS - 77311-802-08LF
 Order CONN HEADER .100 SINGL STR 8POS-77311-802-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-08LF-ND.
CONN HEADER .100 SINGL STR 8POS - 77311-822-08LF
 Order CONN HEADER .100 SINGL STR 8POS-77311-822-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-822-08LF-ND.
CONN HEADER .100 SINGL STR 8POS - 77311-818-08LF
 Order CONN HEADER .100 SINGL STR 8POS-77311-818-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-818-08LF-ND.
CONN HEADER .100 SINGL STR 8POS - 77311-102-08LF
 Order CONN HEADER .100 SINGL STR 8POS-77311-102-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-08LF-ND.
CONN HEADER .100 SINGL STR 8POS - 77311-122-08LF
 Order CONN HEADER .100 SINGL STR 8POS-77311-122-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-08LF-ND.
CONN HEADER .100 SINGL STR 8POS - 77311-127-08LF
 Order CONN HEADER .100 SINGL STR 8POS-77311-127-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-08LF-ND.
CONN HEADER .100 SINGL STR 3POS - 77311-824-03LF
 Order CONN HEADER .100 SINGL STR 3POS-77311-824-03LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-03LF-ND.
CONN HEADER .100 SINGL STR 9POS - 77311-824-09LF
 Order CONN HEADER .100 SINGL STR 9POS-77311-824-09LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-09LF-ND.
CONN HEADER .100 SINGL STR 25POS - 77311-824-25LF
 Order CONN HEADER .100 SINGL STR 25POS-77311-824-25LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-25LF-ND.
CONN HEADER .100 SINGL STR 14POS - 77311-824-14LF
 Order CONN HEADER .100 SINGL STR 14POS-77311-824-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-14LF-ND.
CONN HEADER .100 SINGL STR 6POS - 77311-824-06LF
 Order CONN HEADER .100 SINGL STR 6POS-77311-824-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-06LF-ND.
CONN HEADER .100 SINGL STR 16POS - 77311-824-16LF
 Order CONN HEADER .100 SINGL STR 16POS-77311-824-16LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-16LF-ND.
CONN HEADER .100 SINGL STR 10POS - 77311-824-10LF
 Order CONN HEADER .100 SINGL STR 10POS-77311-824-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-10LF-ND.
CONN HEADER .100 DUAL STR 8POS - 77313-824-08LF
 Order CONN HEADER .100 DUAL STR 8POS-77313-824-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-08LF-ND.