BERGSTIK - 77313-152-10LF

Digi-Key Part Number 77313-152-10LF-ND
Price Break
500
Unit Price
0.67568
Extended Price
337.84
Manufacturer Part Number77313-152-10LF
Product DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK - 77313-152-10LF Details
Technical/Catalog Information77313-152-10LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.374" (9.50mm)
Features-
Mounting TypeThrough Hole
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77313 152 10LF
7731315210LF

Purchase BERGSTIK - 77313-152-10LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK - 77313-152-10LF
BERGSTIK - 77313-152-10LF

BERGSTIK - 77313-152-10LF (77313-152-10LF-ND)

Related parts :
BERGSTIK - 77313-152-10LF
 Order BERGSTIK-77313-152-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-10LF-ND.
BERGSTIK - 77313-401-10LF
 Order BERGSTIK-77313-401-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-401-10LF-ND.
BERGSTIK - 77313-424-10LF
 Order BERGSTIK-77313-424-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-10LF-ND.
BERGSTIK - 77313-124-10LF
 Order BERGSTIK-77313-124-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-10LF-ND.
BERGSTIK - 77313-118-10LF
 Order BERGSTIK-77313-118-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-10LF-ND.
BERGSTIK - 77313-418-10LF
 Order BERGSTIK-77313-418-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-418-10LF-ND.
BERGSTIK - 77313-152-08LF
 Order BERGSTIK-77313-152-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-08LF-ND.
BERGSTIK - 77313-152-12LF
 Order BERGSTIK-77313-152-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-12LF-ND.
BERGSTIK - 77313-115-10LF
 Order BERGSTIK-77313-115-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-10LF-ND.
BERGSTIK - 77313-126-10LF
 Order BERGSTIK-77313-126-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-126-10LF-ND.
BERGSTIK - 77313-152-06LF
 Order BERGSTIK-77313-152-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-06LF-ND.
BERGSTIK - 77313-119-10LF
 Order BERGSTIK-77313-119-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-10LF-ND.
BERGSTIK - 77313-152-20LF
 Order BERGSTIK-77313-152-20LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-20LF-ND.
BERGSTIK - 77313-152-24LF
 Order BERGSTIK-77313-152-24LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-24LF-ND.
BERGSTIK - 77313-138-10LF
 Order BERGSTIK-77313-138-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-138-10LF-ND.