QKE HEADER - 65863-073LF - Connectors

Digi-Key Part Number 65863-073LF-ND
Price Break
1000
Unit Price
0.68277
Extended Price
682.77
Manufacturer Part Number65863-073LF
Product DescriptionQKE HEADER
Quantity Available 0
All prices are in GBP

QKE HEADER - 65863-073LF - Connectors Details
Technical/Catalog Information65863-073LF
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts26
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 65863 073LF
65863073LF

Purchase QKE HEADER - 65863-073LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of QKE HEADER - 65863-073LF
Connectors

QKE HEADER - 65863-073LF (65863-073LF-ND)

Related parts Connectors:
QKE HEADER - 65863-073LF
 Order QKE HEADER-65863-073LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-073LF-ND.
QKE HEADER - 65863-085LF
 Order QKE HEADER-65863-085LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-085LF-ND.
QKE HEADER - 65863-083LF
 Order QKE HEADER-65863-083LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-083LF-ND.
QKE HEADER - 65863-003LF
 Order QKE HEADER-65863-003LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-003LF-ND.
QKE HEADER - 65863-051LF
 Order QKE HEADER-65863-051LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-051LF-ND.
QKE HEADER - 65863-063LF
 Order QKE HEADER-65863-063LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-063LF-ND.
QKE HEADER - 65863-093LF
 Order QKE HEADER-65863-093LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-093LF-ND.
QKE HEADER - 65863-079LF
 Order QKE HEADER-65863-079LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-079LF-ND.
QKE HEADER - 65863-029LF
 Order QKE HEADER-65863-029LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-029LF-ND.
QKE HEADER - 65863-069LF
 Order QKE HEADER-65863-069LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-069LF-ND.
QKE HEADER - 65863-091LF
 Order QKE HEADER-65863-091LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-091LF-ND.
QKE HEADER - 65863-122LF
 Order QKE HEADER-65863-122LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-122LF-ND.
QKE HEADER - 65863-033LF
 Order QKE HEADER-65863-033LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-033LF-ND.
QKE HEADER - 65863-041LF
 Order QKE HEADER-65863-041LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-041LF-ND.
QKE HEADER - 65863-095LF
 Order QKE HEADER-65863-095LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-095LF-ND.