BERGSTIK - 77313-115-72LF

Digi-Key Part Number 77313-115-72LF-ND
Price Break
100
Unit Price
2.7232
Extended Price
272.32
Manufacturer Part Number77313-115-72LF
Product DescriptionBERGSTIK
Quantity Available 0
All prices are in GBP

BERGSTIK - 77313-115-72LF Details
Technical/Catalog Information77313-115-72LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.335" (8.51mm)
Features-
Mounting TypeThrough Hole
Number of Contacts72
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77313 115 72LF
7731311572LF

Purchase BERGSTIK - 77313-115-72LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK - 77313-115-72LF
BERGSTIK - 77313-115-72LF

BERGSTIK - 77313-115-72LF (77313-115-72LF-ND)

Related parts :
BERGSTIK - 77313-115-72LF
 Order BERGSTIK-77313-115-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-72LF-ND.
BERGSTIK - 77313-418-72LF
 Order BERGSTIK-77313-418-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-418-72LF-ND.
BERGSTIK - 77313-124-72LF
 Order BERGSTIK-77313-124-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-72LF-ND.
BERGSTIK - 77313-101-72LF
 Order BERGSTIK-77313-101-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-72LF-ND.
BERGSTIK - 75844-115-72LF
 Order BERGSTIK-75844-115-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-115-72LF-ND.
BERGSTIK - 77313-815-72LF
 Order BERGSTIK-77313-815-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-815-72LF-ND.
BERGSTIK - 77313-103-72LF
 Order BERGSTIK-77313-103-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-103-72LF-ND.
BERGSTIK - 77313-115-10LF
 Order BERGSTIK-77313-115-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-10LF-ND.
BERGSTIK - 77313-119-72LF
 Order BERGSTIK-77313-119-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-72LF-ND.
BERGSTIK - 77313-424-72LF
 Order BERGSTIK-77313-424-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-72LF-ND.
BERGSTIK - 77313-819-72LF
 Order BERGSTIK-77313-819-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-819-72LF-ND.
BERGSTIK - 77313-105-72LF
 Order BERGSTIK-77313-105-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-105-72LF-ND.
BERGSTIK - 77313-126-72LF
 Order BERGSTIK-77313-126-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-126-72LF-ND.
BERGSTIK - 77313-120-72LF
 Order BERGSTIK-77313-120-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-72LF-ND.
BERGSTIK - 77313-115-12LF
 Order BERGSTIK-77313-115-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-12LF-ND.