QUICKIE - 71922-060LF - Connectors

Digi-Key Part Number 71922-060LF-ND
Price Break
400
Unit Price
1.06168
Extended Price
424.67
Manufacturer Part Number71922-060LF
Product DescriptionQUICKIE
Quantity Available Non-Stock
All prices are in GBP

QUICKIE - 71922-060LF - Connectors Details
Technical/Catalog Information71922-060LF
VendorFCI
CategoryConnectors
ColorGray
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.228" (5.80mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts60
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 71922 060LF
71922060LF

Purchase QUICKIE - 71922-060LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of QUICKIE - 71922-060LF
Connectors

QUICKIE - 71922-060LF (71922-060LF-ND)

Related parts Connectors:
QUICKIE - 71922-060LF
 Order QUICKIE-71922-060LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-060LF-ND.
QUICKIE - 71922-049LF
 Order QUICKIE-71922-049LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-049LF-ND.
QUICKIE - 71922-249LF
 Order QUICKIE-71922-249LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-249LF-ND.
QUICKIE - 71922-014LF
 Order QUICKIE-71922-014LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-014LF-ND.
QUICKIE - 71922-016LF
 Order QUICKIE-71922-016LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-016LF-ND.
QUICKIE - 71918-060LF
 Order QUICKIE-71918-060LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-060LF-ND.
QUICKIE - 71922-040LF
 Order QUICKIE-71922-040LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-040LF-ND.
QUICKIE - 71922-044LF
 Order QUICKIE-71922-044LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-044LF-ND.
QUICKIE - 71922-030LF
 Order QUICKIE-71922-030LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-030LF-ND.
QUICKIE - 71922-026LF
 Order QUICKIE-71922-026LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-026LF-ND.
QUICKIE - 71922-020LF
 Order QUICKIE-71922-020LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-020LF-ND.
QUICKIE - 71922-018LF
 Order QUICKIE-71922-018LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-018LF-ND.
QUICKIE - 71922-006LF
 Order QUICKIE-71922-006LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-006LF-ND.
QUICKIE - 71922-008LF
 Order QUICKIE-71922-008LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-008LF-ND.
QUICKIE EJECT HEADER RA - 71922-064LF
 Order QUICKIE EJECT HEADER RA-71922-064LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-064LF-ND.