BERGSTIK - 77313-118-32LF - Connectors

Digi-Key Part Number 77313-118-32LF-ND
Price Break
800
Unit Price
0.39184
Extended Price
313.47
Manufacturer Part Number77313-118-32LF
Product DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK - 77313-118-32LF - Connectors Details
Technical/Catalog Information77313-118-32LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts32
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77313 118 32LF
7731311832LF

Purchase BERGSTIK - 77313-118-32LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK - 77313-118-32LF
Connectors

BERGSTIK - 77313-118-32LF (77313-118-32LF-ND)

Related parts Connectors:
BERGSTIK - 77313-118-32LF
 Order BERGSTIK-77313-118-32LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-32LF-ND.
BERGSTIK - 77313-118-12LF
 Order BERGSTIK-77313-118-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-12LF-ND.
BERGSTIK - 77313-118-18LF
 Order BERGSTIK-77313-118-18LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-18LF-ND.
BERGSTIK - 77313-118-20LF
 Order BERGSTIK-77313-118-20LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-20LF-ND.
BERGSTIK - 77313-118-24LF
 Order BERGSTIK-77313-118-24LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-24LF-ND.
BERGSTIK - 77311-118-32LF
 Order BERGSTIK-77311-118-32LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-32LF-ND.
BERGSTIK - 77313-118-26LF
 Order BERGSTIK-77313-118-26LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-26LF-ND.
BERGSTIK - 77313-118-36LF
 Order BERGSTIK-77313-118-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-36LF-ND.
BERGSTIK - 77313-118-28LF
 Order BERGSTIK-77313-118-28LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-28LF-ND.
BERGSTIK - 77313-118-30LF
 Order BERGSTIK-77313-118-30LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-30LF-ND.
BERGSTIK - 77313-118-40LF
 Order BERGSTIK-77313-118-40LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-40LF-ND.
BERGSTIK - 77313-118-42LF
 Order BERGSTIK-77313-118-42LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-42LF-ND.
BERGSTIK - 77313-118-44LF
 Order BERGSTIK-77313-118-44LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-44LF-ND.
BERGSTIK - 77313-118-06LF
 Order BERGSTIK-77313-118-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-06LF-ND.
BERGSTIK - 77313-118-14LF
 Order BERGSTIK-77313-118-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-14LF-ND.