HDR STR SR .100 DP - 77311-801-12

Digi-Key Part Number 77311-801-12-ND
Price Break
1500
Unit Price
0.20829
Extended Price
312.44
Manufacturer Part Number77311-801-12
Product DescriptionHDR STR SR .100 DP
Quantity Available Non-Stock
All prices are in GBP

HDR STR SR .100 DP - 77311-801-12 Details
Technical/Catalog Information77311-801-12
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts12
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 77311 801 12
7731180112

Purchase HDR STR SR .100 DP - 77311-801-12
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HDR STR SR .100 DP - 77311-801-12
HDR STR SR .100 DP - 77311-801-12

HDR STR SR .100 DP - 77311-801-12 (77311-801-12-ND)

Related parts :
HDR STR SR .100 DP - 77311-801-12
 Order HDR STR SR .100 DP-77311-801-12 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-12-ND.
HDR STR SR. 100 DP - 77311-102-12
 Order HDR STR SR. 100 DP-77311-102-12 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-12-ND.
HDR STR SR .100 DP - 77311-801-26
 Order HDR STR SR .100 DP-77311-801-26 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-26-ND.
HDR STR SR .100 DP - 77311-801-36
 Order HDR STR SR .100 DP-77311-801-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-36-ND.
HDR STR SR. 100 DP - 77311-118-12
 Order HDR STR SR. 100 DP-77311-118-12 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-12-ND.
HDR STR SR .100 DP - 77311-801-05
 Order HDR STR SR .100 DP-77311-801-05 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-05-ND.
HDR STR SR .100 DP - 77311-801-03
 Order HDR STR SR .100 DP-77311-801-03 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-03-ND.
HDR STR SR .100 DP - 77311-801-02
 Order HDR STR SR .100 DP-77311-801-02 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-02-ND.
HDR STR SR. 100 DP - 77311-101-05LF
 Order HDR STR SR. 100 DP-77311-101-05LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-05LF-ND.
HDR STR SR. 100 DP - 77311-101-10LF
 Order HDR STR SR. 100 DP-77311-101-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-10LF-ND.
HDR STR SR .100 DP - 77311-124-03LF
 Order HDR STR SR .100 DP-77311-124-03LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-03LF-ND.
HDR STR SR. 100 DP - 77311-102-36
 Order HDR STR SR. 100 DP-77311-102-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-36-ND.
HDR STR SR. 100 DP - 77311-101-15LF
 Order HDR STR SR. 100 DP-77311-101-15LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-15LF-ND.
HDR STR SR .100 DP - 77311-124-02LF
 Order HDR STR SR .100 DP-77311-124-02LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-02LF-ND.
HDR STR SR. 100 DP - 77311-101-08LF
 Order HDR STR SR. 100 DP-77311-101-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-08LF-ND.