DX VCC DR .100 TP - 76342-408 - Connectors

Digi-Key Part Number 76342-408-ND
Price Break
319
Unit Price
0.95138
Extended Price
303.49
Manufacturer Part Number76342-408
Product DescriptionDX VCC DR .100 TP
Quantity Available Non-Stock
All prices are in GBP

DX VCC DR .100 TP - 76342-408 - Connectors Details
Technical/Catalog Information76342-408
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeReceptacle, Socket
Contact FinishTin-Lead, 196µin (5.00µm)
Features-
Mounting TypeThrough Hole
Number of Contacts16
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 76342 408
76342408

Purchase DX VCC DR .100 TP - 76342-408 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DX VCC DR .100 TP - 76342-408
Connectors

DX VCC DR .100 TP - 76342-408 (76342-408-ND)

Related parts Connectors:
DX VCC DR .100 TP - 76342-408
 Order DX VCC DR .100 TP-76342-408 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-408-ND.
DX VCC DR .100 TP - 76342-416
 Order DX VCC DR .100 TP-76342-416 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-416-ND.
DX VCC DR .100 TP - 76342-420
 Order DX VCC DR .100 TP-76342-420 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-420-ND.
DX VCC DR .100 TP - 76342-406
 Order DX VCC DR .100 TP-76342-406 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-406-ND.
DX VCC DR .100 TP - 76342-424
 Order DX VCC DR .100 TP-76342-424 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-424-ND.
DX VCC DR .100 TP - 76342-407
 Order DX VCC DR .100 TP-76342-407 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-407-ND.
DX VCC DR .100 TP - 76342-425
 Order DX VCC DR .100 TP-76342-425 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-425-ND.
DX VCC DR .100 TP - 87606-408
 Order DX VCC DR .100 TP-87606-408 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-408-ND.
DX VCC DR .100 TP - 76342-403
 Order DX VCC DR .100 TP-76342-403 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-403-ND.
DX VCC DR .100 TP - 76342-402
 Order DX VCC DR .100 TP-76342-402 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-402-ND.
DX VCC DR .100 TP - 76342-409
 Order DX VCC DR .100 TP-76342-409 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-409-ND.
DX VCC DR .100 TP - 76342-405
 Order DX VCC DR .100 TP-76342-405 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-405-ND.
DX VCC DR .100 TP - 76342-430
 Order DX VCC DR .100 TP-76342-430 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-430-ND.
DX VCC DR .100 TP - 76342-410
 Order DX VCC DR .100 TP-76342-410 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-410-ND.
DX VCC DR .100 TP - 76342-432
 Order DX VCC DR .100 TP-76342-432 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-432-ND.