DX VCC DR .100 DP - 76342-322

Digi-Key Part Number 76342-322-ND
Price Break
100
Unit Price
2.9963
Extended Price
299.63
Manufacturer Part Number76342-322
Product DescriptionDX VCC DR .100 DP
Quantity Available Non-Stock
All prices are in GBP

DX VCC DR .100 DP - 76342-322 Details
Technical/Catalog Information76342-322
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeThrough Hole
Number of Contacts44
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 76342 322
76342322

Purchase DX VCC DR .100 DP - 76342-322
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DX VCC DR .100 DP - 76342-322
DX VCC DR .100 DP - 76342-322

DX VCC DR .100 DP - 76342-322 (76342-322-ND)

Related parts :
DX VCC DR .100 DP - 76342-322
 Order DX VCC DR .100 DP-76342-322 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-322-ND.
DX VCC DR .100 DP - 76342-316
 Order DX VCC DR .100 DP-76342-316 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-316-ND.
DX VCC DR .100 DP - 76342-314
 Order DX VCC DR .100 DP-76342-314 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-314-ND.
DX VCC DR .100 DP - 76342-319
 Order DX VCC DR .100 DP-76342-319 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-319-ND.
DX VCC DR .100 DP - 76342-313
 Order DX VCC DR .100 DP-76342-313 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-313-ND.
DX VCC DR .100 DP - 87606-322
 Order DX VCC DR .100 DP-87606-322 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-322-ND.
DX VCC DR .100 DP - 76342-317
 Order DX VCC DR .100 DP-76342-317 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-317-ND.
DX VCC DR .100 DP - 76342-315
 Order DX VCC DR .100 DP-76342-315 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-315-ND.
DX VCC DR .100 DP - 76342-324
 Order DX VCC DR .100 DP-76342-324 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-324-ND.
DX VCC DR .100 DP - 76342-303
 Order DX VCC DR .100 DP-76342-303 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-303-ND.
DX VCC DR .100 DP - 76342-318
 Order DX VCC DR .100 DP-76342-318 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-318-ND.
DX VCC DR .100 DP - 76342-306
 Order DX VCC DR .100 DP-76342-306 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-306-ND.
DX VCC DR .100 DP - 76342-325
 Order DX VCC DR .100 DP-76342-325 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-325-ND.
DX VCC DR .100 DP - 76342-328
 Order DX VCC DR .100 DP-76342-328 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-328-ND.
DX VCC DR .100 DP - 76342-304
 Order DX VCC DR .100 DP-76342-304 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-304-ND.