BGTIK HDR STR DR. 100 GD - 77313-824-40 - Connectors

Digi-Key Part Number 77313-824-40-ND
Price Break
500
Unit Price
0.594
Extended Price
297.00
Manufacturer Part Number77313-824-40
Product DescriptionBGTIK HDR STR DR. 100 GD
Quantity Available Non-Stock
All prices are in GBP

BGTIK HDR STR DR. 100 GD - 77313-824-40 - Connectors Details
Technical/Catalog Information77313-824-40
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.266" (6.75mm)
Features-
Mounting TypeThrough Hole
Number of Contacts40
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 77313 824 40
7731382440

Purchase BGTIK HDR STR DR. 100 GD - 77313-824-40 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BGTIK HDR STR DR. 100 GD - 77313-824-40
Connectors

BGTIK HDR STR DR. 100 GD - 77313-824-40 (77313-824-40-ND)

Related parts Connectors:
BGTIK HDR STR DR. 100 GD - 77313-824-40
 Order BGTIK HDR STR DR. 100 GD-77313-824-40 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-40-ND.
BGTIK HDR STR DR. 100 GD - 77313-824-32
 Order BGTIK HDR STR DR. 100 GD-77313-824-32 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-32-ND.
BGTIK HDR STR DR. 100 GD - 77313-124-32LF
 Order BGTIK HDR STR DR. 100 GD-77313-124-32LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-32LF-ND.
BGTIK HDR STR DR. 100 GD - 77313-152-12
 Order BGTIK HDR STR DR. 100 GD-77313-152-12 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-12-ND.
HDR STR DR .100 TP - 77313-824-22
 Order HDR STR DR .100 TP-77313-824-22 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-22-ND.
HDR STR DR .100 DP - 77313-824-16
 Order HDR STR DR .100 DP-77313-824-16 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-16-ND.
HDR STR DR .100 DP - 77313-824-72
 Order HDR STR DR .100 DP-77313-824-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-72-ND.
HDR STR DR .100 DP - 77313-824-20
 Order HDR STR DR .100 DP-77313-824-20 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-20-ND.
HDR STR DR .100 DP - 77313-824-12
 Order HDR STR DR .100 DP-77313-824-12 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-12-ND.
HDR STR DR .100 DP - 77313-824-14
 Order HDR STR DR .100 DP-77313-824-14 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-14-ND.
HDR STR DR .100 DP - 77313-122-40
 Order HDR STR DR .100 DP-77313-122-40 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-40-ND.
HDR STR DR .100 DP - 77313-824-24
 Order HDR STR DR .100 DP-77313-824-24 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-24-ND.
HDR STR DR .100 DP - 77313-824-30
 Order HDR STR DR .100 DP-77313-824-30 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-30-ND.
HDR STR DR .100 DP - 77313-818-40
 Order HDR STR DR .100 DP-77313-818-40 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-818-40-ND.
HDR STR DR .100 DP - 77313-127-40
 Order HDR STR DR .100 DP-77313-127-40 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-40-ND.