HDR STR DR .100 GP - 75844-103-72 - Connectors

Digi-Key Part Number 75844-103-72-ND
Price Break
100
Unit Price
2.9722
Extended Price
297.22
Manufacturer Part Number75844-103-72
Product DescriptionHDR STR DR .100 GP
Quantity Available Non-Stock
All prices are in GBP

HDR STR DR .100 GP - 75844-103-72 - Connectors Details
Technical/Catalog Information75844-103-72
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.225" (5.72mm)
Features-
Mounting TypeThrough Hole
Number of Contacts72
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 75844 103 72
7584410372

Purchase HDR STR DR .100 GP - 75844-103-72 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HDR STR DR .100 GP - 75844-103-72
Connectors

HDR STR DR .100 GP - 75844-103-72 (75844-103-72-ND)

Related parts Connectors:
HDR STR DR .100 GP - 75844-103-72
 Order HDR STR DR .100 GP-75844-103-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-103-72-ND.
HDR STR DR .100 GP - 75844-115-72
 Order HDR STR DR .100 GP-75844-115-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-115-72-ND.
HDR STR DR .100 GP - 75844-124-72
 Order HDR STR DR .100 GP-75844-124-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-124-72-ND.
HDR STR DR .100 GP - 75844-802-72
 Order HDR STR DR .100 GP-75844-802-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-802-72-ND.
HDR STR DR .100 GP - 75844-1AA-72
 Order HDR STR DR .100 GP-75844-1AA-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-1AA-72-ND.
HDR STR DR .100 GP - 75844-122-72
 Order HDR STR DR .100 GP-75844-122-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-122-72-ND.
HDR STR DR .100 GP - 75844-804-72
 Order HDR STR DR .100 GP-75844-804-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-804-72-ND.
HDR STR DR .100 GP - 75844-140-72
 Order HDR STR DR .100 GP-75844-140-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-140-72-ND.
HDR STR DR .100 GP - 75844-102-72
 Order HDR STR DR .100 GP-75844-102-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-102-72-ND.
HDR STR DR .100 GP - 75844-119-72
 Order HDR STR DR .100 GP-75844-119-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-119-72-ND.
HDR STR DR .100 GP - 75844-105-72
 Order HDR STR DR .100 GP-75844-105-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-105-72-ND.
HDR STR DR .100 GP - 75844-801-72
 Order HDR STR DR .100 GP-75844-801-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-801-72-ND.
HDR STR DR .100 GP - 75844-101-72
 Order HDR STR DR .100 GP-75844-101-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-101-72-ND.
HDR STR DR .100 GP - 75844-150-72
 Order HDR STR DR .100 GP-75844-150-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-150-72-ND.
HDR STR DR .100 GP - 75844-222-72
 Order HDR STR DR .100 GP-75844-222-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-222-72-ND.