CONN HEADER .100 SINGL STR 3POS - 77315-824-03LF - Connectors

Digi-Key Part Number 77315-824-03LF-ND
Price Break
1000
Unit Price
0.28164
Extended Price
281.64
Manufacturer Part Number77315-824-03LF
Product DescriptionCONN HEADER .100 SINGL STR 3POS
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER .100 SINGL STR 3POS - 77315-824-03LF - Connectors Details
Technical/Catalog Information77315-824-03LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.266" (6.75mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts3
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77315 824 03LF
7731582403LF

Purchase CONN HEADER .100 SINGL STR 3POS - 77315-824-03LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SINGL STR 3POS - 77315-824-03LF
Connectors

CONN HEADER .100 SINGL STR 3POS - 77315-824-03LF (77315-824-03LF-ND)

Related parts Connectors:
CONN HEADER .100 SINGL STR 3POS - 77315-824-03LF
 Order CONN HEADER .100 SINGL STR 3POS-77315-824-03LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-824-03LF-ND.
CONN HEADER .100 SINGL STR 3POS - 77311-824-03LF
 Order CONN HEADER .100 SINGL STR 3POS-77311-824-03LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-03LF-ND.
CONN HEADER .100 SINGL STR 3POS - 77315-424-03LF
 Order CONN HEADER .100 SINGL STR 3POS-77315-424-03LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-424-03LF-ND.
CONN HEADER .100 SINGL STR 3POS - 77311-801-03LF
 Order CONN HEADER .100 SINGL STR 3POS-77311-801-03LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-03LF-ND.
CONN HEADER .100 SINGL STR 3POS - 77311-818-03LF
 Order CONN HEADER .100 SINGL STR 3POS-77311-818-03LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-818-03LF-ND.
CONN HEADER .100 SINGL STR 36POS - 77315-824-36LF
 Order CONN HEADER .100 SINGL STR 36POS-77315-824-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-824-36LF-ND.
CONN HEADER .100 SINGL STR 3POS - 77311-822-03LF
 Order CONN HEADER .100 SINGL STR 3POS-77311-822-03LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-822-03LF-ND.
CONN HEADER .100 SINGL STR 3POS - 77311-827-03LF
 Order CONN HEADER .100 SINGL STR 3POS-77311-827-03LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-827-03LF-ND.
CONN HEADER .100 SINGL STR 3POS - 77311-122-03LF
 Order CONN HEADER .100 SINGL STR 3POS-77311-122-03LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-03LF-ND.
CONN HEADER .100 SINGL STR 4POS - 77315-824-04LF
 Order CONN HEADER .100 SINGL STR 4POS-77315-824-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-824-04LF-ND.
CONN HEADER .100 SINGL STR 3POS - 77311-127-03LF
 Order CONN HEADER .100 SINGL STR 3POS-77311-127-03LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-03LF-ND.
CONN HEADER .100 SINGL STR 3POS - 77311-102-03LF
 Order CONN HEADER .100 SINGL STR 3POS-77311-102-03LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-03LF-ND.
CONN HEADER .100 SINGL STR 3POS - 77311-802-03LF
 Order CONN HEADER .100 SINGL STR 3POS-77311-802-03LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-03LF-ND.
CONN HEADER .100 SINGL STR 9POS - 77311-824-09LF
 Order CONN HEADER .100 SINGL STR 9POS-77311-824-09LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-09LF-ND.
CONN HEADER .100 SINGL STR 5POS - 77315-424-05LF
 Order CONN HEADER .100 SINGL STR 5POS-77315-424-05LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-424-05LF-ND.