CONN HEADER .100 SINGL STR 14POS - 77311-102-14LF - Connectors

Digi-Key Part Number 77311-102-14LF-ND
Price Break
1400
Unit Price
0.18774
Extended Price
262.84
Manufacturer Part Number77311-102-14LF
Product DescriptionCONN HEADER .100 SINGL STR 14POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 SINGL STR 14POS - 77311-102-14LF - Connectors Details
Technical/Catalog Information77311-102-14LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77311 102 14LF
7731110214LF

Purchase CONN HEADER .100 SINGL STR 14POS - 77311-102-14LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SINGL STR 14POS - 77311-102-14LF
Connectors

CONN HEADER .100 SINGL STR 14POS - 77311-102-14LF (77311-102-14LF-ND)

Related parts Connectors:
CONN HEADER .100 SINGL STR 14POS - 77311-102-14LF
 Order CONN HEADER .100 SINGL STR 14POS-77311-102-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-14LF-ND.
CONN HEADER .100 SINGL STR 14POS - 77311-818-14LF
 Order CONN HEADER .100 SINGL STR 14POS-77311-818-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-818-14LF-ND.
CONN HEADER .100 SINGL STR 14POS - 77311-122-14LF
 Order CONN HEADER .100 SINGL STR 14POS-77311-122-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-14LF-ND.
CONN HEADER .100 SINGL STR 14POS - 77311-802-14LF
 Order CONN HEADER .100 SINGL STR 14POS-77311-802-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-14LF-ND.
CONN HEADER .100 SINGL STR 14POS - 77311-824-14LF
 Order CONN HEADER .100 SINGL STR 14POS-77311-824-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-14LF-ND.
CONN HEADER .100 SINGL STR 14POS - 77311-127-14LF
 Order CONN HEADER .100 SINGL STR 14POS-77311-127-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-14LF-ND.
CONN HEADER .100 SINGL STR 14POS - 77311-822-14LF
 Order CONN HEADER .100 SINGL STR 14POS-77311-822-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-822-14LF-ND.
CONN HEADER .100 SINGL STR 10POS - 77311-102-10LF
 Order CONN HEADER .100 SINGL STR 10POS-77311-102-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-10LF-ND.
CONN HEADER .100 SINGL STR 12POS - 77311-102-12LF
 Order CONN HEADER .100 SINGL STR 12POS-77311-102-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-12LF-ND.
CONN HEADER .100 DUAL STR 14POS - 77313-102-14LF
 Order CONN HEADER .100 DUAL STR 14POS-77313-102-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-14LF-ND.
CONN HEADER .100 SINGL STR 36POS - 77311-102-36LF
 Order CONN HEADER .100 SINGL STR 36POS-77311-102-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-36LF-ND.
CONN HEADER .100 SINGL STR 26POS - 77311-102-26LF
 Order CONN HEADER .100 SINGL STR 26POS-77311-102-26LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-26LF-ND.
CONN HEADER .100 SINGL STR 21POS - 77311-102-21LF
 Order CONN HEADER .100 SINGL STR 21POS-77311-102-21LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-21LF-ND.
CONN HEADER .100 SINGL STR 27POS - 77311-102-27LF
 Order CONN HEADER .100 SINGL STR 27POS-77311-102-27LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-27LF-ND.
CONN HEADER .100 SINGL STR 22POS - 77311-102-22LF
 Order CONN HEADER .100 SINGL STR 22POS-77311-102-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-22LF-ND.