BERGSTIK - 77313-102S10LF - Connectors

Digi-Key Part Number 77313-102S10LF-ND
Price Break
500
Unit Price
0.46788
Extended Price
233.94
Manufacturer Part Number77313-102S10LF
Product DescriptionBERGSTIK
Quantity Available 0
All prices are in GBP

BERGSTIK - 77313-102S10LF - Connectors Details
Technical/Catalog Information77313-102S10LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77313 102S10LF
77313102S10LF

Purchase BERGSTIK - 77313-102S10LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK - 77313-102S10LF
Connectors

BERGSTIK - 77313-102S10LF (77313-102S10LF-ND)

Related partsConnectors:
BERGSTIK - 77313-102S10LF
 Order BERGSTIK-77313-102S10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102S10LF-ND.
BERGSTIK - 77313-401-04LF
 Order BERGSTIK-77313-401-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-401-04LF-ND.
BERGSTIK - 77313-424-04LF
 Order BERGSTIK-77313-424-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-04LF-ND.
BERGSTIK - 77313-424-08LF
 Order BERGSTIK-77313-424-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-08LF-ND.
BERGSTIK - 77313-418-72LF
 Order BERGSTIK-77313-418-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-418-72LF-ND.
BERGSTIK - 77313-401-10LF
 Order BERGSTIK-77313-401-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-401-10LF-ND.
BERGSTIK - 77313-118-12LF
 Order BERGSTIK-77313-118-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-12LF-ND.
BERGSTIK - 77313-424-10LF
 Order BERGSTIK-77313-424-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-10LF-ND.
BERGSTIK - 77313-424-14LF
 Order BERGSTIK-77313-424-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-14LF-ND.
BERGSTIK - 77313-124-72LF
 Order BERGSTIK-77313-124-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-72LF-ND.
BERGSTIK - 77313-424-18LF
 Order BERGSTIK-77313-424-18LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-18LF-ND.
BERGSTIK - 77313-124-04LF
 Order BERGSTIK-77313-124-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-04LF-ND.
BERGSTIK - 77313-124-08LF
 Order BERGSTIK-77313-124-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-08LF-ND.
BERGSTIK - 77313-418-20LF
 Order BERGSTIK-77313-418-20LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-418-20LF-ND.
BERGSTIK - 77313-424-20LF
 Order BERGSTIK-77313-424-20LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-20LF-ND.