QUICKIE - 71918-030LF - Connectors

Digi-Key Part Number 71918-030LF-ND
Price Break
640
Unit Price
0.46309
Extended Price
296.38
Manufacturer Part Number71918-030LF
Product DescriptionQUICKIE
Quantity Available Non-Stock
All prices are in GBP

QUICKIE - 71918-030LF - Connectors Details
Technical/Catalog Information71918-030LF
VendorFCI
CategoryConnectors
ColorGray
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.228" (5.80mm)
Features-
Mounting TypeThrough Hole
Number of Contacts30
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 71918 030LF
71918030LF

Purchase QUICKIE - 71918-030LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of QUICKIE - 71918-030LF
Connectors

QUICKIE - 71918-030LF (71918-030LF-ND)

Related parts Connectors:
QUICKIE - 71918-030LF
 Order QUICKIE-71918-030LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-030LF-ND.
QUICKIE - 71600-030LF
 Order QUICKIE-71600-030LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-030LF-ND.
QUICKIE - 71918-014LF
 Order QUICKIE-71918-014LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-014LF-ND.
QUICKIE - 71918-016LF
 Order QUICKIE-71918-016LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-016LF-ND.
QUICKIE - 71918-026LF
 Order QUICKIE-71918-026LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-026LF-ND.
QUICKIE - 71918-060LF
 Order QUICKIE-71918-060LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-060LF-ND.
QUICKIE - 71918-040LF
 Order QUICKIE-71918-040LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-040LF-ND.
QUICKIE - 71918-044LF
 Order QUICKIE-71918-044LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-044LF-ND.
QUICKIE - 71922-030LF
 Order QUICKIE-71922-030LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-030LF-ND.
QUICKIE - 71918-020LF
 Order QUICKIE-71918-020LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-020LF-ND.
QUICKIE - 71918-008LF
 Order QUICKIE-71918-008LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-008LF-ND.
QUICKIE - 71918-018LF
 Order QUICKIE-71918-018LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-018LF-ND.
QUICKIE - 71918-130RLF
 Order QUICKIE-71918-130RLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-130RLF-ND.
QUICKIE - 71918-120RLF
 Order QUICKIE-71918-120RLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-120RLF-ND.
QUICKIE - 71918-264RLF
 Order QUICKIE-71918-264RLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-264RLF-ND.