BERGSTIK - 77313-101-32LF - Connectors

Digi-Key Part Number 77313-101-32LF-ND
Price Break
600
Unit Price
0.39038
Extended Price
234.23
Manufacturer Part Number77313-101-32LF
Product DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK - 77313-101-32LF - Connectors Details
Technical/Catalog Information77313-101-32LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts32
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77313 101 32LF
7731310132LF

Purchase BERGSTIK - 77313-101-32LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK - 77313-101-32LF
Connectors

BERGSTIK - 77313-101-32LF (77313-101-32LF-ND)

Related parts Connectors:
BERGSTIK - 77313-101-32LF
 Order BERGSTIK-77313-101-32LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-32LF-ND.
BERGSTIK - 77313-101-16LF
 Order BERGSTIK-77313-101-16LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-16LF-ND.
BERGSTIK - 77313-101-24LF
 Order BERGSTIK-77313-101-24LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-24LF-ND.
BERGSTIK - 77313-101-28LF
 Order BERGSTIK-77313-101-28LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-28LF-ND.
BERGSTIK - 77313-101-30LF
 Order BERGSTIK-77313-101-30LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-30LF-ND.
BERGSTIK - 77313-101-40LF
 Order BERGSTIK-77313-101-40LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-40LF-ND.
BERGSTIK - 77313-101-42LF
 Order BERGSTIK-77313-101-42LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-42LF-ND.
BERGSTIK - 77311-101-32LF
 Order BERGSTIK-77311-101-32LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-32LF-ND.
BERGSTIK - 77313-101-22LF
 Order BERGSTIK-77313-101-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-22LF-ND.
BERGSTIK - 77313-101-46LF
 Order BERGSTIK-77313-101-46LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-46LF-ND.
BERGSTIK - 77313-101-72LF
 Order BERGSTIK-77313-101-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-72LF-ND.
BERGSTIK - 77313-101-52LF
 Order BERGSTIK-77313-101-52LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-52LF-ND.
BERGSTIK - 77313-101-54LF
 Order BERGSTIK-77313-101-54LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-54LF-ND.
BERGSTIK - 77313-101-56LF
 Order BERGSTIK-77313-101-56LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-56LF-ND.
BERGSTIK - 77313-101-58LF
 Order BERGSTIK-77313-101-58LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-58LF-ND.