HDR STR SR. 100 DP - 77311-102-10 - Connectors

Digi-Key Part Number 77311-102-10-ND
Price Break
1000
Unit Price
0.18235
Extended Price
182.35
Manufacturer Part Number77311-102-10
Product DescriptionHDR STR SR. 100 DP
Quantity Available 0
All prices are in GBP

HDR STR SR. 100 DP - 77311-102-10 - Connectors Details
Technical/Catalog Information77311-102-10
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 77311 102 10
7731110210

Purchase HDR STR SR. 100 DP - 77311-102-10 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HDR STR SR. 100 DP - 77311-102-10
Connectors

HDR STR SR. 100 DP - 77311-102-10 (77311-102-10-ND)

Related parts Connectors:
HDR STR SR. 100 DP - 77311-102-10
 Order HDR STR SR. 100 DP-77311-102-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-10-ND.
HDR STR SR. 100 DP - 77311-102-12
 Order HDR STR SR. 100 DP-77311-102-12 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-12-ND.
HDR STR SR. 100 DP - 77311-102-36
 Order HDR STR SR. 100 DP-77311-102-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-36-ND.
HDR STR SR. 100 DP - 77311-102-20
 Order HDR STR SR. 100 DP-77311-102-20 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-20-ND.
HDR STR SR .100 DP - 77313-102-10
 Order HDR STR SR .100 DP-77313-102-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-10-ND.
HDR STR SR .100 DP - 77311-124-10
 Order HDR STR SR .100 DP-77311-124-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-10-ND.
HDR STR SR. 100 DP - 77311-118-10
 Order HDR STR SR. 100 DP-77311-118-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-10-ND.
HDR STR SR .100 DP - 77311-802-10
 Order HDR STR SR .100 DP-77311-802-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-10-ND.
HDR STR SR. 100 DP - 77311-102-16
 Order HDR STR SR. 100 DP-77311-102-16 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-16-ND.
HDR STR SR. 100 DP - 77311-102-14
 Order HDR STR SR. 100 DP-77311-102-14 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-14-ND.
HDR STR SR .100 DP - 77311-127-10
 Order HDR STR SR .100 DP-77311-127-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-10-ND.
HDR STR SR. 100 DP - 77311-102-02
 Order HDR STR SR. 100 DP-77311-102-02 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-02-ND.
HDR STR SR. 100 DP - 77311-102-08
 Order HDR STR SR. 100 DP-77311-102-08 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-08-ND.
HDR STR SR. 100 DP - 77311-102-05
 Order HDR STR SR. 100 DP-77311-102-05 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-05-ND.
HDR STR SR. 100 DP - 77311-102-03
 Order HDR STR SR. 100 DP-77311-102-03 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-03-ND.