CONN HEADER .100 SINGL STR 36POS - 77315-401-36LF - Connectors

Digi-Key Part Number 77315-401-36LF-ND
Price Break
300
Unit Price
0.71867
Extended Price
215.60
Manufacturer Part Number77315-401-36LF
Product DescriptionCONN HEADER .100 SINGL STR 36POS
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER .100 SINGL STR 36POS - 77315-401-36LF - Connectors Details
Technical/Catalog Information77315-401-36LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 78.7µin (2.00µm)
Contact Mating Length0.225" (5.72mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77315 401 36LF
7731540136LF

Purchase CONN HEADER .100 SINGL STR 36POS - 77315-401-36LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SINGL STR 36POS - 77315-401-36LF
Connectors

CONN HEADER .100 SINGL STR 36POS - 77315-401-36LF (77315-401-36LF-ND)

Related parts Connectors:
CONN HEADER .100 SINGL STR 36POS - 77315-401-36LF
 Order CONN HEADER .100 SINGL STR 36POS-77315-401-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-401-36LF-ND.
CONN HEADER .100 SINGL STR 36POS - 77315-824-36LF
 Order CONN HEADER .100 SINGL STR 36POS-77315-824-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-824-36LF-ND.
CONN HEADER .100 SINGL STR 36POS - 77315-418-36LF
 Order CONN HEADER .100 SINGL STR 36POS-77315-418-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-418-36LF-ND.
CONN HEADER .100 SINGL STR 36POS - 77315-424-36LF
 Order CONN HEADER .100 SINGL STR 36POS-77315-424-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-424-36LF-ND.
CONN HEADER .100 SINGL STR 36POS - 77315-801-36LF
 Order CONN HEADER .100 SINGL STR 36POS-77315-801-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-801-36LF-ND.
CONN HEADER .100 SINGL STR 36POS - 77315-818-36LF
 Order CONN HEADER .100 SINGL STR 36POS-77315-818-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-818-36LF-ND.
CONN HEADER .100 SINGL STR 36POS - 77311-801-36LF
 Order CONN HEADER .100 SINGL STR 36POS-77311-801-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-36LF-ND.
CONN HEADER .100 SINGL STR 36POS - 77311-827-36LF
 Order CONN HEADER .100 SINGL STR 36POS-77311-827-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-827-36LF-ND.
CONN HEADER .100 SINGL STR 36POS - 77311-122-36LF
 Order CONN HEADER .100 SINGL STR 36POS-77311-122-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-36LF-ND.
CONN HEADER .100 SINGL STR 36POS - 77311-127-36LF
 Order CONN HEADER .100 SINGL STR 36POS-77311-127-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-36LF-ND.
CONN HEADER .100 SINGL STR 36POS - 77311-102-36LF
 Order CONN HEADER .100 SINGL STR 36POS-77311-102-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-36LF-ND.
CONN HEADER .100 SINGL STR 36POS - 77311-818-36LF
 Order CONN HEADER .100 SINGL STR 36POS-77311-818-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-818-36LF-ND.
CONN HEADER .100 SINGL STR 36POS - 77311-802-36LF
 Order CONN HEADER .100 SINGL STR 36POS-77311-802-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-36LF-ND.
CONN HEADER .100 SINGL STR 36POS - 77311-824-36LF
 Order CONN HEADER .100 SINGL STR 36POS-77311-824-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-36LF-ND.
CONN HEADER .100 SINGL STR 36POS - 77311-822-36LF
 Order CONN HEADER .100 SINGL STR 36POS-77311-822-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-822-36LF-ND.