BERGSTIK - 77315-102-10LF - Connectors

Digi-Key Part Number 77315-102-10LF-ND
Price Break
500
Unit Price
0.35174
Extended Price
175.87
Manufacturer Part Number77315-102-10LF
Product DescriptionBERGSTIK
Quantity Available 0
All prices are in GBP

BERGSTIK - 77315-102-10LF - Connectors Details
Technical/Catalog Information77315-102-10LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length-
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77315 102 10LF
7731510210LF

Purchase BERGSTIK - 77315-102-10LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK - 77315-102-10LF
Connectors

BERGSTIK - 77315-102-10LF (77315-102-10LF-ND)

Related parts Connectors:
BERGSTIK - 77315-102-10LF
 Order BERGSTIK-77315-102-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-102-10LF-ND.
BERGSTIK - 77315-102-05LF
 Order BERGSTIK-77315-102-05LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-102-05LF-ND.
BERGSTIK - 75160-102-10LF
 Order BERGSTIK-75160-102-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-102-10LF-ND.
BERGSTIK - 77315-102-36LF
 Order BERGSTIK-77315-102-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-102-36LF-ND.
BERGSTIK - 75844-102-10LF
 Order BERGSTIK-75844-102-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-102-10LF-ND.
BERGSTIK - 77315-113-10LF
 Order BERGSTIK-77315-113-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-10LF-ND.
BERGSTIK - 77313-401-10LF
 Order BERGSTIK-77313-401-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-401-10LF-ND.
CONN HEADER .100 SINGL STR 10POS - 77311-102-10LF
 Order CONN HEADER .100 SINGL STR 10POS-77311-102-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-10LF-ND.
BERGSTIK - 77313-424-10LF
 Order BERGSTIK-77313-424-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-10LF-ND.
BERGSTIK - 77315-124-36LF
 Order BERGSTIK-77315-124-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-124-36LF-ND.
CONN HEADER .100 DUAL STR 10POS - 77313-102-10LF
 Order CONN HEADER .100 DUAL STR 10POS-77313-102-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-10LF-ND.
BERGSTIK - 77315-124-03LF
 Order BERGSTIK-77315-124-03LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-124-03LF-ND.
BERGSTIK - 77315-125-36LF
 Order BERGSTIK-77315-125-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-125-36LF-ND.
BERGSTIK - 77315-118-04LF
 Order BERGSTIK-77315-118-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-118-04LF-ND.
BERGSTIK - 77315-107-36LF
 Order BERGSTIK-77315-107-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-107-36LF-ND.