CONN HEADER .100 SINGL STR 17POS - 77311-102-17LF - Connectors

Digi-Key Part Number 77311-102-17LF-ND
Price Break
800
Unit Price
0.21279
Extended Price
170.23
Manufacturer Part Number77311-102-17LF
Product DescriptionCONN HEADER .100 SINGL STR 17POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 SINGL STR 17POS - 77311-102-17LF - Connectors Details
Technical/Catalog Information77311-102-17LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts17
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77311 102 17LF
7731110217LF

Purchase CONN HEADER .100 SINGL STR 17POS - 77311-102-17LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SINGL STR 17POS - 77311-102-17LF
Connectors

CONN HEADER .100 SINGL STR 17POS - 77311-102-17LF (77311-102-17LF-ND)

Related parts Connectors:
CONN HEADER .100 SINGL STR 17POS - 77311-102-17LF
 Order CONN HEADER .100 SINGL STR 17POS-77311-102-17LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-17LF-ND.
CONN HEADER .100 SINGL STR 17POS - 77311-122-17LF
 Order CONN HEADER .100 SINGL STR 17POS-77311-122-17LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-17LF-ND.
CONN HEADER .100 SINGL STR 10POS - 77311-102-10LF
 Order CONN HEADER .100 SINGL STR 10POS-77311-102-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-10LF-ND.
CONN HEADER .100 SINGL STR 12POS - 77311-102-12LF
 Order CONN HEADER .100 SINGL STR 12POS-77311-102-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-12LF-ND.
CONN HEADER .100 SINGL STR 36POS - 77311-102-36LF
 Order CONN HEADER .100 SINGL STR 36POS-77311-102-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-36LF-ND.
CONN HEADER .100 SINGL STR 26POS - 77311-102-26LF
 Order CONN HEADER .100 SINGL STR 26POS-77311-102-26LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-26LF-ND.
CONN HEADER .100 SINGL STR 21POS - 77311-102-21LF
 Order CONN HEADER .100 SINGL STR 21POS-77311-102-21LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-21LF-ND.
CONN HEADER .100 SINGL STR 27POS - 77311-102-27LF
 Order CONN HEADER .100 SINGL STR 27POS-77311-102-27LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-27LF-ND.
CONN HEADER .100 SINGL STR 22POS - 77311-102-22LF
 Order CONN HEADER .100 SINGL STR 22POS-77311-102-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-22LF-ND.
CONN HEADER .100 SINGL STR 11POS - 77311-102-11LF
 Order CONN HEADER .100 SINGL STR 11POS-77311-102-11LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-11LF-ND.
CONN HEADER .100 SINGL STR 5POS - 77311-102-05LF
 Order CONN HEADER .100 SINGL STR 5POS-77311-102-05LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-05LF-ND.
CONN HEADER .100 SINGL STR 6POS - 77311-102-06LF
 Order CONN HEADER .100 SINGL STR 6POS-77311-102-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-06LF-ND.
CONN HEADER .100 SINGL STR 24POS - 77311-102-24LF
 Order CONN HEADER .100 SINGL STR 24POS-77311-102-24LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-24LF-ND.
CONN HEADER .100 SINGL STR 20POS - 77311-102-20LF
 Order CONN HEADER .100 SINGL STR 20POS-77311-102-20LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-20LF-ND.
CONN HEADER .100 SINGL STR 15POS - 77311-102-15LF
 Order CONN HEADER .100 SINGL STR 15POS-77311-102-15LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-15LF-ND.