CONN HEADER .100 DUAL STR 22POS - 77313-102-22LF - Connectors

Digi-Key Part Number 77313-102-22LF-ND
Price Break
600
Unit Price
0.27535
Extended Price
165.21
Manufacturer Part Number77313-102-22LF
Product DescriptionCONN HEADER .100 DUAL STR 22POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 DUAL STR 22POS - 77313-102-22LF - Connectors Details
Technical/Catalog Information77313-102-22LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts22
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77313 102 22LF
7731310222LF

Purchase CONN HEADER .100 DUAL STR 22POS - 77313-102-22LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 DUAL STR 22POS - 77313-102-22LF
Connectors

CONN HEADER .100 DUAL STR 22POS - 77313-102-22LF (77313-102-22LF-ND)

Related parts Connectors:
CONN HEADER .100 DUAL STR 22POS - 77313-102-22LF
 Order CONN HEADER .100 DUAL STR 22POS-77313-102-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-22LF-ND.
CONN HEADER .100 DUAL STR 22POS - 77313-801-22LF
 Order CONN HEADER .100 DUAL STR 22POS-77313-801-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-22LF-ND.
CONN HEADER .100 DUAL STR 22POS - 77313-802-22LF
 Order CONN HEADER .100 DUAL STR 22POS-77313-802-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-22LF-ND.
CONN HEADER .100 DUAL STR 22POS - 77313-824-22LF
 Order CONN HEADER .100 DUAL STR 22POS-77313-824-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-22LF-ND.
CONN HEADER .100 DUAL STR 22POS - 77313-127-22LF
 Order CONN HEADER .100 DUAL STR 22POS-77313-127-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-22LF-ND.
CONN HEADER .100 DUAL STR 22POS - 77313-122-22LF
 Order CONN HEADER .100 DUAL STR 22POS-77313-122-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-22LF-ND.
CONN HEADER .100 DUAL STR 8POS - 77313-102-08LF
 Order CONN HEADER .100 DUAL STR 8POS-77313-102-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-08LF-ND.
CONN HEADER .100 DUAL STR 4POS - 77313-102-04LF
 Order CONN HEADER .100 DUAL STR 4POS-77313-102-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-04LF-ND.
CONN HEADER .100 DUAL STR 12POS - 77313-102-12LF
 Order CONN HEADER .100 DUAL STR 12POS-77313-102-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-12LF-ND.
CONN HEADER .100 DUAL STR 10POS - 77313-102-10LF
 Order CONN HEADER .100 DUAL STR 10POS-77313-102-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-10LF-ND.
CONN HEADER .100 DUAL STR 14POS - 77313-102-14LF
 Order CONN HEADER .100 DUAL STR 14POS-77313-102-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-14LF-ND.
CONN HEADER .100 DUAL STR 20POS - 77313-102-20LF
 Order CONN HEADER .100 DUAL STR 20POS-77313-102-20LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-20LF-ND.
CONN HEADER .100 DUAL STR 16POS - 77313-102-16LF
 Order CONN HEADER .100 DUAL STR 16POS-77313-102-16LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-16LF-ND.
CONN HEADER .100 DUAL STR 6POS - 77313-102-06LF
 Order CONN HEADER .100 DUAL STR 6POS-77313-102-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-06LF-ND.
CONN HEADER .100 DUAL STR 26POS - 77313-102-26LF
 Order CONN HEADER .100 DUAL STR 26POS-77313-102-26LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-26LF-ND.