BERGSTIK - 75168-102-36LF

Digi-Key Part Number 75168-102-36LF-ND
Price Break
100
Unit Price
1.9708
Extended Price
197.08
Manufacturer Part Number75168-102-36LF
Product DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK - 75168-102-36LF Details
Technical/Catalog Information75168-102-36LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.225" (5.72mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 75168 102 36LF
7516810236LF

Purchase BERGSTIK - 75168-102-36LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK - 75168-102-36LF
BERGSTIK - 75168-102-36LF

BERGSTIK - 75168-102-36LF (75168-102-36LF-ND)

Related parts :
BERGSTIK - 75168-102-36LF
 Order BERGSTIK-75168-102-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-102-36LF-ND.
BERGSTIK - 75168-319-36LF
 Order BERGSTIK-75168-319-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-319-36LF-ND.
BERGSTIK - 75168-313-36LF
 Order BERGSTIK-75168-313-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-313-36LF-ND.
BERGSTIK - 75168-301-36LF
 Order BERGSTIK-75168-301-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-301-36LF-ND.
BERGSTIK - 75168-316-36LF
 Order BERGSTIK-75168-316-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-316-36LF-ND.
BERGSTIK - 75168-303-36LF
 Order BERGSTIK-75168-303-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-303-36LF-ND.
BERGSTIK - 75168-113-36LF
 Order BERGSTIK-75168-113-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-113-36LF-ND.
BERGSTIK - 75168-322-36LF
 Order BERGSTIK-75168-322-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-322-36LF-ND.
BERGSTIK - 75168-101-36LF
 Order BERGSTIK-75168-101-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-101-36LF-ND.
BERGSTIK - 75168-116-36LF
 Order BERGSTIK-75168-116-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-116-36LF-ND.
BERGSTIK - 75168-801-36LF
 Order BERGSTIK-75168-801-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-801-36LF-ND.
BERGSTIK - 75168-813-36LF
 Order BERGSTIK-75168-813-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-813-36LF-ND.
BERGSTIK - 75168-128-36LF
 Order BERGSTIK-75168-128-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-128-36LF-ND.
BERGSTIK - 75168-103-36LF
 Order BERGSTIK-75168-103-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-103-36LF-ND.
BERGSTIK - 75168-107-36LF
 Order BERGSTIK-75168-107-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-107-36LF-ND.