CONN HEADER .100 SINGL STR 7POS - 77311-802-07LF - Connectors

Digi-Key Part Number 77311-802-07LF-ND
Price Break
2000
Unit Price
0.09778
Extended Price
195.56
Manufacturer Part Number77311-802-07LF
Product DescriptionCONN HEADER .100 SINGL STR 7POS
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER .100 SINGL STR 7POS - 77311-802-07LF - Connectors Details
Technical/Catalog Information77311-802-07LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts7
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77311 802 07LF
7731180207LF

Purchase CONN HEADER .100 SINGL STR 7POS - 77311-802-07LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SINGL STR 7POS - 77311-802-07LF
Connectors

CONN HEADER .100 SINGL STR 7POS - 77311-802-07LF (77311-802-07LF-ND)

Related parts Connectors:
CONN HEADER .100 SINGL STR 7POS - 77311-802-07LF
 Order CONN HEADER .100 SINGL STR 7POS-77311-802-07LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-07LF-ND.
CONN HEADER .100 SINGL STR 7POS - 77311-827-07LF
 Order CONN HEADER .100 SINGL STR 7POS-77311-827-07LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-827-07LF-ND.
CONN HEADER .100 SINGL STR 7POS - 77311-122-07LF
 Order CONN HEADER .100 SINGL STR 7POS-77311-122-07LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-07LF-ND.
CONN HEADER .100 SINGL STR 7POS - 77311-818-07LF
 Order CONN HEADER .100 SINGL STR 7POS-77311-818-07LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-818-07LF-ND.
CONN HEADER .100 SINGL STR 7POS - 77311-102-07LF
 Order CONN HEADER .100 SINGL STR 7POS-77311-102-07LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-07LF-ND.
CONN HEADER .100 SINGL STR 7POS - 77311-824-07LF
 Order CONN HEADER .100 SINGL STR 7POS-77311-824-07LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-07LF-ND.
CONN HEADER .100 SINGL STR 7POS - 77311-127-07LF
 Order CONN HEADER .100 SINGL STR 7POS-77311-127-07LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-07LF-ND.
CONN HEADER .100 SINGL STR 8POS - 77311-802-08LF
 Order CONN HEADER .100 SINGL STR 8POS-77311-802-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-08LF-ND.
CONN HEADER .100 SINGL STR 10POS - 77311-802-10LF
 Order CONN HEADER .100 SINGL STR 10POS-77311-802-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-10LF-ND.
CONN HEADER .100 SINGL STR 18POS - 77311-802-18LF
 Order CONN HEADER .100 SINGL STR 18POS-77311-802-18LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-18LF-ND.
CONN HEADER .100 SINGL STR 13POS - 77311-802-13LF
 Order CONN HEADER .100 SINGL STR 13POS-77311-802-13LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-13LF-ND.
CONN HEADER .100 SINGL STR 22POS - 77311-802-22LF
 Order CONN HEADER .100 SINGL STR 22POS-77311-802-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-22LF-ND.
CONN HEADER .100 SINGL STR 14POS - 77311-802-14LF
 Order CONN HEADER .100 SINGL STR 14POS-77311-802-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-14LF-ND.
CONN HEADER .100 SINGL STR 5POS - 77311-802-05LF
 Order CONN HEADER .100 SINGL STR 5POS-77311-802-05LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-05LF-ND.
CONN HEADER .100 SINGL STR 12POS - 77311-802-12LF
 Order CONN HEADER .100 SINGL STR 12POS-77311-802-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-12LF-ND.