CONN HEADER .100 DUAL STR 14POS - 77313-802-14LF - Connectors

Digi-Key Part Number 77313-802-14LF-ND
Price Break
1000
Unit Price
0.19557
Extended Price
195.57
Manufacturer Part Number77313-802-14LF
Product DescriptionCONN HEADER .100 DUAL STR 14POS
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER .100 DUAL STR 14POS - 77313-802-14LF - Connectors Details
Technical/Catalog Information77313-802-14LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77313 802 14LF
7731380214LF

Purchase CONN HEADER .100 DUAL STR 14POS - 77313-802-14LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 DUAL STR 14POS - 77313-802-14LF
Connectors

CONN HEADER .100 DUAL STR 14POS - 77313-802-14LF (77313-802-14LF-ND)

Related parts Connectors:
CONN HEADER .100 DUAL STR 14POS - 77313-802-14LF
 Order CONN HEADER .100 DUAL STR 14POS-77313-802-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-14LF-ND.
CONN HEADER .100 DUAL STR 14POS - 77313-801-14LF
 Order CONN HEADER .100 DUAL STR 14POS-77313-801-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-14LF-ND.
CONN HEADER .100 DUAL STR 14POS - 77313-824-14LF
 Order CONN HEADER .100 DUAL STR 14POS-77313-824-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-14LF-ND.
CONN HEADER .100 DUAL STR 14POS - 77313-102-14LF
 Order CONN HEADER .100 DUAL STR 14POS-77313-102-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-14LF-ND.
CONN HEADER .100 DUAL STR 14POS - 77313-818-14LF
 Order CONN HEADER .100 DUAL STR 14POS-77313-818-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-818-14LF-ND.
CONN HEADER .100 DUAL STR 14POS - 77313-127-14LF
 Order CONN HEADER .100 DUAL STR 14POS-77313-127-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-14LF-ND.
CONN HEADER .100 DUAL STR 14POS - 77313-122-14LF
 Order CONN HEADER .100 DUAL STR 14POS-77313-122-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-14LF-ND.
CONN HEADER .100 DUAL STR 72POS - 77313-802-72LF
 Order CONN HEADER .100 DUAL STR 72POS-77313-802-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-72LF-ND.
CONN HEADER .100 DUAL STR 10POS - 77313-802-10LF
 Order CONN HEADER .100 DUAL STR 10POS-77313-802-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-10LF-ND.
CONN HEADER .100 DUAL STR 16POS - 77313-802-16LF
 Order CONN HEADER .100 DUAL STR 16POS-77313-802-16LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-16LF-ND.
CONN HEADER .100 DUAL STR 22POS - 77313-802-22LF
 Order CONN HEADER .100 DUAL STR 22POS-77313-802-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-22LF-ND.
CONN HEADER .100 SINGL STR 14POS - 77311-802-14LF
 Order CONN HEADER .100 SINGL STR 14POS-77311-802-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-14LF-ND.
CONN HEADER .100 DUAL STR 4POS - 77313-802-04LF
 Order CONN HEADER .100 DUAL STR 4POS-77313-802-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-04LF-ND.
CONN HEADER .100 DUAL STR 28POS - 77313-802-28LF
 Order CONN HEADER .100 DUAL STR 28POS-77313-802-28LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-28LF-ND.
CONN HEADER .100 DUAL STR 30POS - 77313-802-30LF
 Order CONN HEADER .100 DUAL STR 30POS-77313-802-30LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-30LF-ND.