CONN HEADER .100 DOUBL STR 72POS - 77317-812-72LF - Connectors

Digi-Key Part Number 77317-812-72LF-ND
Price Break
100
Unit Price
1.912
Extended Price
191.20
Manufacturer Part Number77317-812-72LF
Product DescriptionCONN HEADER .100 DOUBL STR 72POS
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER .100 DOUBL STR 72POS - 77317-812-72LF - Connectors Details
Technical/Catalog Information77317-812-72LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.268" (6.80mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts72
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77317 812 72LF
7731781272LF

Purchase CONN HEADER .100 DOUBL STR 72POS - 77317-812-72LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 DOUBL STR 72POS - 77317-812-72LF
Connectors

CONN HEADER .100 DOUBL STR 72POS - 77317-812-72LF (77317-812-72LF-ND)

Related parts Connectors:
CONN HEADER .100 DOUBL STR 72POS - 77317-812-72LF
 Order CONN HEADER .100 DOUBL STR 72POS-77317-812-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-812-72LF-ND.
CONN HEADER .100 DOUBL STR 72POS - 77317-803-72LF
 Order CONN HEADER .100 DOUBL STR 72POS-77317-803-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-803-72LF-ND.
CONN HEADER .100 DOUBL STR 72POS - 77317-804-72LF
 Order CONN HEADER .100 DOUBL STR 72POS-77317-804-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-804-72LF-ND.
CONN HEADER .100 DOUBL STR 72POS - 77317-403-72LF
 Order CONN HEADER .100 DOUBL STR 72POS-77317-403-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-403-72LF-ND.
CONN HEADER .100 DOUBL STR 72POS - 77317-412-72LF
 Order CONN HEADER .100 DOUBL STR 72POS-77317-412-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-412-72LF-ND.
CONN HEADER .100 DOUBL STR 72POS - 77317-404-72LF
 Order CONN HEADER .100 DOUBL STR 72POS-77317-404-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-404-72LF-ND.
CONN HEADER .100 DOUBL STR 4POS - 77317-812-04LF
 Order CONN HEADER .100 DOUBL STR 4POS-77317-812-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-812-04LF-ND.
CONN HEADER .100 DOUBL STR 10POS - 77317-812-10LF
 Order CONN HEADER .100 DOUBL STR 10POS-77317-812-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-812-10LF-ND.
CONN HEADER .100 DOUBL STR 14POS - 77317-812-14LF
 Order CONN HEADER .100 DOUBL STR 14POS-77317-812-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-812-14LF-ND.
CONN HEADER .100 DOUBL STR 6POS - 77317-812-06LF
 Order CONN HEADER .100 DOUBL STR 6POS-77317-812-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-812-06LF-ND.
CONN HEADER .100 DOUBL STR 18POS - 77317-812-18LF
 Order CONN HEADER .100 DOUBL STR 18POS-77317-812-18LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-812-18LF-ND.
CONN HEADER .100 DOUBL STR 20POS - 77317-812-20LF
 Order CONN HEADER .100 DOUBL STR 20POS-77317-812-20LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-812-20LF-ND.
CONN HEADER .100 DOUBL STR 12POS - 77317-812-12LF
 Order CONN HEADER .100 DOUBL STR 12POS-77317-812-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-812-12LF-ND.
CONN HEADER .100 DOUBL STR 16POS - 77317-812-16LF
 Order CONN HEADER .100 DOUBL STR 16POS-77317-812-16LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-812-16LF-ND.
CONN HEADER .100 DOUBL STR 32POS - 77317-812-32LF
 Order CONN HEADER .100 DOUBL STR 32POS-77317-812-32LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-812-32LF-ND.