PV VCC .100 DR SGO - 76314-109 - Connectors

Digi-Key Part Number 76314-109-ND
Price Break
400
Unit Price
0.94195
Extended Price
376.78
Manufacturer Part Number76314-109
Product DescriptionPV VCC .100 DR SGO
Quantity Available Non-Stock
All prices are in GBP

PV VCC .100 DR SGO - 76314-109 - Connectors Details
Technical/Catalog Information76314-109
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeThrough Hole
Number of Contacts18
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 76314 109
76314109

Purchase PV VCC .100 DR SGO - 76314-109 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PV VCC .100 DR SGO - 76314-109
Connectors

PV VCC .100 DR SGO - 76314-109 (76314-109-ND)

Related parts Connectors:
PV VCC .100 DR SGO - 76314-109
 Order PV VCC .100 DR SGO-76314-109 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-109-ND.
PV VCC .100 DR SGO - 76314-108
 Order PV VCC .100 DR SGO-76314-108 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-108-ND.
PV VCC .100 DR SGO - 76314-110
 Order PV VCC .100 DR SGO-76314-110 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-110-ND.
PV VCC .100 DR SGO - 76314-105
 Order PV VCC .100 DR SGO-76314-105 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-105-ND.
PV VCC .100 DR SGO - 76314-111
 Order PV VCC .100 DR SGO-76314-111 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-111-ND.
PV VCC .100 DR SGO - 76314-112
 Order PV VCC .100 DR SGO-76314-112 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-112-ND.
PV VCC .100 DR SGO - 76314-106
 Order PV VCC .100 DR SGO-76314-106 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-106-ND.
PV VCC .100 DR SGO - 76314-113
 Order PV VCC .100 DR SGO-76314-113 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-113-ND.
PV VCC .100 DR SGO - 76314-114
 Order PV VCC .100 DR SGO-76314-114 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-114-ND.
PV VCC .100 DR SGO - 76314-107
 Order PV VCC .100 DR SGO-76314-107 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-107-ND.
PV VCC .100 DR SGO - 76314-115
 Order PV VCC .100 DR SGO-76314-115 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-115-ND.
PV VCC .100 DR SGO - 76314-203
 Order PV VCC .100 DR SGO-76314-203 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-203-ND.
PV VCC .100 DR SGO - 76314-120
 Order PV VCC .100 DR SGO-76314-120 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-120-ND.
PV VCC .100 DR SGO - 76314-126
 Order PV VCC .100 DR SGO-76314-126 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-126-ND.
PV VCC .100 DR SGO - 76314-204
 Order PV VCC .100 DR SGO-76314-204 online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-204-ND.