CONN HEADER .100 SINGL STR 24POS - 77311-127-24LF - Connectors

Digi-Key Part Number 77311-127-24LF-ND
Price Break
300
Unit Price
0.58883
Extended Price
176.65
Manufacturer Part Number77311-127-24LF
Product DescriptionCONN HEADER .100 SINGL STR 24POS
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER .100 SINGL STR 24POS - 77311-127-24LF - Connectors Details
Technical/Catalog Information77311-127-24LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.260" (6.60mm)
Features-
Mounting TypeThrough Hole
Number of Contacts24
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77311 127 24LF
7731112724LF

Purchase CONN HEADER .100 SINGL STR 24POS - 77311-127-24LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SINGL STR 24POS - 77311-127-24LF
Connectors

CONN HEADER .100 SINGL STR 24POS - 77311-127-24LF (77311-127-24LF-ND)

Related parts Connectors:
CONN HEADER .100 SINGL STR 24POS - 77311-127-24LF
 Order CONN HEADER .100 SINGL STR 24POS-77311-127-24LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-24LF-ND.
CONN HEADER .100 SINGL STR 24POS - 77311-102-24LF
 Order CONN HEADER .100 SINGL STR 24POS-77311-102-24LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-24LF-ND.
CONN HEADER .100 SINGL STR 24POS - 77311-122-24LF
 Order CONN HEADER .100 SINGL STR 24POS-77311-122-24LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-24LF-ND.
CONN HEADER .100 SINGL STR 36POS - 77311-127-36LF
 Order CONN HEADER .100 SINGL STR 36POS-77311-127-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-36LF-ND.
CONN HEADER .100 SINGL STR 4POS - 77311-127-04LF
 Order CONN HEADER .100 SINGL STR 4POS-77311-127-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-04LF-ND.
CONN HEADER .100 SINGL STR 2POS - 77311-127-02LF
 Order CONN HEADER .100 SINGL STR 2POS-77311-127-02LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-02LF-ND.
CONN HEADER .100 SINGL STR 19POS - 77311-127-19LF
 Order CONN HEADER .100 SINGL STR 19POS-77311-127-19LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-19LF-ND.
CONN HEADER .100 SINGL STR 13POS - 77311-127-13LF
 Order CONN HEADER .100 SINGL STR 13POS-77311-127-13LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-13LF-ND.
CONN HEADER .100 SINGL STR 8POS - 77311-127-08LF
 Order CONN HEADER .100 SINGL STR 8POS-77311-127-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-08LF-ND.
CONN HEADER .100 SINGL STR 3POS - 77311-127-03LF
 Order CONN HEADER .100 SINGL STR 3POS-77311-127-03LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-03LF-ND.
CONN HEADER .100 SINGL STR 21POS - 77311-127-21LF
 Order CONN HEADER .100 SINGL STR 21POS-77311-127-21LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-21LF-ND.
CONN HEADER .100 SINGL STR 14POS - 77311-127-14LF
 Order CONN HEADER .100 SINGL STR 14POS-77311-127-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-14LF-ND.
CONN HEADER .100 SINGL STR 5POS - 77311-127-05LF
 Order CONN HEADER .100 SINGL STR 5POS-77311-127-05LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-05LF-ND.
CONN HEADER .100 DUAL STR 24POS - 77313-127-24LF
 Order CONN HEADER .100 DUAL STR 24POS-77313-127-24LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-24LF-ND.
CONN HEADER .100 SINGL STR 9POS - 77311-127-09LF
 Order CONN HEADER .100 SINGL STR 9POS-77311-127-09LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-09LF-ND.