BERGSTIK - 77313-124-04LF - Connectors

Digi-Key Part Number 77313-124-04LF-ND
Price Break
1000
Unit Price
0.08942
Extended Price
89.42
Manufacturer Part Number77313-124-04LF
Product DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK - 77313-124-04LF - Connectors Details
Technical/Catalog Information77313-124-04LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.266" (6.75mm)
Features-
Mounting TypeThrough Hole
Number of Contacts4
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77313 124 04LF
7731312404LF

Purchase BERGSTIK - 77313-124-04LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK - 77313-124-04LF
Connectors

BERGSTIK - 77313-124-04LF (77313-124-04LF-ND)

Related parts Connectors:
BERGSTIK - 77313-124-04LF
 Order BERGSTIK-77313-124-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-04LF-ND.
BERGSTIK - 77313-401-04LF
 Order BERGSTIK-77313-401-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-401-04LF-ND.
BERGSTIK - 77313-424-04LF
 Order BERGSTIK-77313-424-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-04LF-ND.
BERGSTIK - 77313-124-72LF
 Order BERGSTIK-77313-124-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-72LF-ND.
BERGSTIK - 77313-124-08LF
 Order BERGSTIK-77313-124-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-08LF-ND.
BERGSTIK - 77313-124-12LF
 Order BERGSTIK-77313-124-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-12LF-ND.
BERGSTIK - 77313-124-14LF
 Order BERGSTIK-77313-124-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-14LF-ND.
BERGSTIK - 77313-124-20LF
 Order BERGSTIK-77313-124-20LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-20LF-ND.
BERGSTIK - 77313-124-16LF
 Order BERGSTIK-77313-124-16LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-16LF-ND.
BERGSTIK - 77313-124-06LF
 Order BERGSTIK-77313-124-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-06LF-ND.
BERGSTIK - 77311-124-04LF
 Order BERGSTIK-77311-124-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-04LF-ND.
BERGSTIK - 77313-124-10LF
 Order BERGSTIK-77313-124-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-10LF-ND.
BERGSTIK - 77313-124-30LF
 Order BERGSTIK-77313-124-30LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-30LF-ND.
BERGSTIK - 77313-124-40LF
 Order BERGSTIK-77313-124-40LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-40LF-ND.
BERGSTIK - 77313-124-22LF
 Order BERGSTIK-77313-124-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-22LF-ND.