BERGSTIK - 77313-424-18LF - Connectors

Digi-Key Part Number 77313-424-18LF-ND
Price Break
400
Unit Price
0.22148
Extended Price
88.59
Manufacturer Part Number77313-424-18LF
Product DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK - 77313-424-18LF - Connectors Details
Technical/Catalog Information77313-424-18LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 78.7µin (2.00µm)
Contact Mating Length0.266" (6.75mm)
Features-
Mounting TypeThrough Hole
Number of Contacts18
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77313 424 18LF
7731342418LF

Purchase BERGSTIK - 77313-424-18LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK - 77313-424-18LF
Connectors

BERGSTIK - 77313-424-18LF (77313-424-18LF-ND)

Related parts Connectors:
BERGSTIK - 77313-424-18LF
 Order BERGSTIK-77313-424-18LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-18LF-ND.
BERGSTIK - 77313-424-04LF
 Order BERGSTIK-77313-424-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-04LF-ND.
BERGSTIK - 77313-424-08LF
 Order BERGSTIK-77313-424-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-08LF-ND.
BERGSTIK - 77313-424-10LF
 Order BERGSTIK-77313-424-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-10LF-ND.
BERGSTIK - 77313-424-14LF
 Order BERGSTIK-77313-424-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-14LF-ND.
BERGSTIK - 77313-424-20LF
 Order BERGSTIK-77313-424-20LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-20LF-ND.
BERGSTIK - 77313-424-16LF
 Order BERGSTIK-77313-424-16LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-16LF-ND.
BERGSTIK - 77313-118-18LF
 Order BERGSTIK-77313-118-18LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-18LF-ND.
BERGSTIK - 77313-424-22LF
 Order BERGSTIK-77313-424-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-22LF-ND.
BERGSTIK - 77313-424-40LF
 Order BERGSTIK-77313-424-40LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-40LF-ND.
BERGSTIK - 77313-124-18LF
 Order BERGSTIK-77313-124-18LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-18LF-ND.
BERGSTIK - 77313-101-18LF
 Order BERGSTIK-77313-101-18LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-18LF-ND.
BERGSTIK - 77313-424-72LF
 Order BERGSTIK-77313-424-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-72LF-ND.
BERGSTIK - 77313-424-06LF
 Order BERGSTIK-77313-424-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-06LF-ND.
BERGSTIK - 77313-424-36LF
 Order BERGSTIK-77313-424-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-36LF-ND.