SWITCH MSM30 RI 5A @125VAC BLUE - 1241.6664.1124000

Digi-Key Part Number 486-1131-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
38.98
31.1812
28.063
26.5039
24.94484
23.38578
21.82673
Extended Price
38.98
779.53
1403.15
2650.39
6236.21
11692.89
21826.73
Manufacturer Part Number1241.6664.1124000
Product DescriptionSWITCH MSM30 RI 5A @125VAC BLUE
Quantity Available 12
All prices are in GBP

SWITCH MSM30 RI 5A @125VAC BLUE - 1241.6664.1124000 Details
Technical/Catalog Information1241.6664.1124000
VendorSchurter Inc
CategorySwitches
Actuator TypeFlush Round Button
CircuitSPDT
Contact Rating @ Voltage5A @ 125VAC
Illumination Type, ColorLED, Blue
Illumination Voltage24 VDC
Mounting TypePanel Mount
Switch FunctionOn-Mom
Termination StyleQuick Connect - .110" (2.8mm)
TypeIlluminated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1241 6664 1124000
124166641124000
486 1131 ND
4861131ND
486-1131

Purchase SWITCH MSM30 RI 5A @125VAC BLUE - 1241.6664.1124000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH MSM30 RI 5A @125VAC BLUE - 1241.6664.1124000
SWITCH MSM30 RI 5A @125VAC BLUE - 1241.6664.1124000

SWITCH MSM30 RI 5A @125VAC BLUE - 1241.6664.1124000 (486-1131-ND)

Related parts :
SWITCH MSM30 RI 5A @125VAC BLUE - 1241.6664.1124000
 Order SWITCH MSM30 RI 5A @125VAC BLUE-1241.6664.1124000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1131-ND.
SWITCH MSM30 RI 5A @125VAC RED - 1241.6664.1121000
 Order SWITCH MSM30 RI 5A @125VAC RED-1241.6664.1121000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6664.1121000-ND.
SWITCH MSM30 RI 5A @125VAC GREEN - 1241.6664.1122000
 Order SWITCH MSM30 RI 5A @125VAC GREEN-1241.6664.1122000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6664.1122000-ND.
SWITCH MSM19 RI 5A @125VAC BLUE - 1241.6624.1124000
 Order SWITCH MSM19 RI 5A @125VAC BLUE-1241.6624.1124000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1191-ND.
SWITCH MSM19 RI 5A @125VAC BLUE - 1241.6634.1124000
 Order SWITCH MSM19 RI 5A @125VAC BLUE-1241.6634.1124000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1192-ND.
SWITCH MSM19 RI 5A @125VAC RED - 1241.6624.1121000
 Order SWITCH MSM19 RI 5A @125VAC RED-1241.6624.1121000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1184-ND.
SWITCH MSM19 RI 5A @125VAC GREEN - 1241.6624.1122000
 Order SWITCH MSM19 RI 5A @125VAC GREEN-1241.6624.1122000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1185-ND.
SWITCH MSM22 RI 5A @125VAC RED - 1241.6634.1121000
 Order SWITCH MSM22 RI 5A @125VAC RED-1241.6634.1121000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1187-ND.
SWITCH MSM22 RI 5A @125VAC GREEN - 1241.6634.1122000
 Order SWITCH MSM22 RI 5A @125VAC GREEN-1241.6634.1122000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1188-ND.
SWITCH MSM30 ST 5A @125VAC - 1241.6661.1120000
 Order SWITCH MSM30 ST 5A @125VAC-1241.6661.1120000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1193-ND.
SWITCH MSM30 LE 5A @125VAC - 1241.6662.1120000
 Order SWITCH MSM30 LE 5A @125VAC-1241.6662.1120000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6662.1120000-ND.
SWITCH MSM30 PI 5A @125VAC RED - 1241.6663.1121000
 Order SWITCH MSM30 PI 5A @125VAC RED-1241.6663.1121000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6663.1121000-ND.
SWITCH MSM30 PI 5A @125VAC GREEN - 1241.6663.1122000
 Order SWITCH MSM30 PI 5A @125VAC GREEN-1241.6663.1122000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6663.1122000-ND.
SWITCH MSM19 PI 5A @125VAC BLUE - 1241.6623.1124000
 Order SWITCH MSM19 PI 5A @125VAC BLUE-1241.6623.1124000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1189-ND.
SWITCH MSM22 PI 5A @125VAC BLUE - 1241.6633.1124000
 Order SWITCH MSM22 PI 5A @125VAC BLUE-1241.6633.1124000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1190-ND.