DIODE FAST HI COND 100V SOT-23 - MMBD4148CC - Discrete Semiconductor Products

Digi-Key Part Number MMBD4148CCDKR-ND
Price Break
1
10
100
1000
Unit Price
0.12
0.088
0.0635
0.02637
Extended Price
0.12
0.88
6.35
26.37
Manufacturer Part NumberMMBD4148CC
Product DescriptionDIODE FAST HI COND 100V SOT-23
Quantity Available Available
All prices are in GBP

DIODE FAST HI COND 100V SOT-23 - MMBD4148CC - Discrete Semiconductor Products Details
Technical/Catalog InformationMMBD4148CC
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard - 1 Pair Common Cathode
Voltage - Rated100V
Current Rating200mA
Package / CaseSOT-23
PackagingDigi-ReelĀ®
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)4ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMBD4148CC
MMBD4148CC
MMBD4148CCDKR ND
MMBD4148CCDKRND
MMBD4148CCDKR

Purchase DIODE FAST HI COND 100V SOT-23 - MMBD4148CC - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST HI COND 100V SOT-23 - MMBD4148CC
Discrete Semiconductor Products

DIODE FAST HI COND 100V SOT-23 - MMBD4148CC (MMBD4148CCDKR-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST HI COND 100V SOT-23 - MMBD4148CC
 Order DIODE FAST HI COND 100V SOT-23-MMBD4148CC online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD4148CCCT-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148CC
 Order DIODE FAST HI COND 100V SOT-23-MMBD4148CC online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD4148CCDKR-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148
 Order DIODE FAST HI COND 100V SOT-23-MMBD4148 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD4148FSCT-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148
 Order DIODE FAST HI COND 100V SOT-23-MMBD4148 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4148FSTR-ND.
DIODE FAST HI COND 100C SOT-23 - MMBD4148CC
 Order DIODE FAST HI COND 100C SOT-23-MMBD4148CC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4148CCTR-ND.
DIODE FAST COMM CATH 50V SOT-23 - MMBD1204
 Order DIODE FAST COMM CATH 50V SOT-23-MMBD1204 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1204CT-ND.
DIODE UFAST HI COND 100V SOT-23 - MMBD4448
 Order DIODE UFAST HI COND 100V SOT-23-MMBD4448 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4448FS-ND.
DIODE UFAST HI COND 100V SOT-23 - MMBD4148CA
 Order DIODE UFAST HI COND 100V SOT-23-MMBD4148CA online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4148CAFS-ND.
DIODE FAST DUAL 100V SOT-23 - MMBD1203
 Order DIODE FAST DUAL 100V SOT-23-MMBD1203 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1203CT-ND.
DIODE FAST COMM CATH 50V SOT-23 - MMBD1204
 Order DIODE FAST COMM CATH 50V SOT-23-MMBD1204 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1204TR-ND.
DIODE UFAST HI COND 75V SOT-23 - MMBD2838
 Order DIODE UFAST HI COND 75V SOT-23-MMBD2838 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD2838-ND.
DIODE ZENER 11V 350MW 5% SOT-23 - BZX84C11
 Order DIODE ZENER 11V 350MW 5% SOT-23-BZX84C11 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BZX84C11FSCT-ND.
DIODE FAST GPP 1A 100V SMA - EGF1B
 Order DIODE FAST GPP 1A 100V SMA-EGF1B online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number EGF1BCT-ND.
DIODE ZENER 11V 350MW 5% SOT-23 - BZX84C11
 Order DIODE ZENER 11V 350MW 5% SOT-23-BZX84C11 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BZX84C11FSDKR-ND.
DIODE FAST GPP 1A 100V SMA - EGF1B
 Order DIODE FAST GPP 1A 100V SMA-EGF1B online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number EGF1BDKR-ND.