IC CNTRLR CRNT MODE 44-TQFN - MAX5067ETH+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX5067ETH+T-ND
Price Break
2500
Unit Price
2.37072
Extended Price
5926.80
Manufacturer Part NumberMAX5067ETH+T
Product DescriptionIC CNTRLR CRNT MODE 44-TQFN
Quantity Available Non-Stock
All prices are in GBP

IC CNTRLR CRNT MODE 44-TQFN - MAX5067ETH+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX5067ETH+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
PWM TypeCurrent Mode
Number of Outputs2 - Dual
Package / Case44-TQFN
PackagingTape & Reel (TR)
Duty Cycle50% Max
Voltage - Supply4.75 V ~ 28 V
Frequency-Max600kHz
BuckYes
BoostYes
FlybackNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX5067ETH+T
MAX5067ETH+T

Purchase IC CNTRLR CRNT MODE 44-TQFN - MAX5067ETH+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CNTRLR CRNT MODE 44-TQFN - MAX5067ETH+T
Integrated Circuits (ICs)

IC CNTRLR CRNT MODE 44-TQFN - MAX5067ETH+T (MAX5067ETH+T-ND)

Related parts Integrated Circuits (ICs):
IC CNTRLR CRNT MODE 44-TQFN - MAX5067ETH+
 Order IC CNTRLR CRNT MODE 44-TQFN-MAX5067ETH+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5067ETH+-ND.
IC CNTRLR CRNT MODE 44-TQFN - MAX5067ETH+T
 Order IC CNTRLR CRNT MODE 44-TQFN-MAX5067ETH+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5067ETH+T-ND.
IC CNTRLR CRNT MODE 28-SSOP - MAX5065EAI+
 Order IC CNTRLR CRNT MODE 28-SSOP-MAX5065EAI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5065EAI+-ND.
IC CNTRLR CRNT MODE 28-SSOP - MAX5065EAI+T
 Order IC CNTRLR CRNT MODE 28-SSOP-MAX5065EAI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5065EAI+T-ND.
IC DRVR LED 8X8 44-TQFN - MAX6962ATH+
 Order IC DRVR LED 8X8 44-TQFN-MAX6962ATH+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6962ATH+-ND.
IC DRVR LED 8X8 44-TQFN - MAX6961ATH+
 Order IC DRVR LED 8X8 44-TQFN-MAX6961ATH+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6961ATH+-ND.
IC DRVR LED 8X8 44-TQFN - MAX6960ATH+
 Order IC DRVR LED 8X8 44-TQFN-MAX6960ATH+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6960ATH+-ND.
IC CNTRLR CURRENT MODE 28-SSOP - MAX5041EAI+
 Order IC CNTRLR CURRENT MODE 28-SSOP-MAX5041EAI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5041EAI+-ND.
IC CNTRLR QUICK PWM 40-TQFN - MAX8760ETL+
 Order IC CNTRLR QUICK PWM 40-TQFN-MAX8760ETL+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8760ETL+-ND.
IC CNTRLR PWR SUP 28-TQFN - MAX8717ETI+
 Order IC CNTRLR PWR SUP 28-TQFN-MAX8717ETI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8717ETI+-ND.
IC CNTRLR QUICK-PWM 20-TQFN - MAX1980ETP+
 Order IC CNTRLR QUICK-PWM 20-TQFN-MAX1980ETP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1980ETP+-ND.
IC CNTRLR DC-DC 28-TQFN - MAX5060ATI+
 Order IC CNTRLR DC-DC 28-TQFN-MAX5060ATI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5060ATI+-ND.
IC CNTRLR CCFL INV 32-TQFN - MAX8751ETJ+
 Order IC CNTRLR CCFL INV 32-TQFN-MAX8751ETJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8751ETJ+-ND.
IC CNTRLR DC-DC 28-TQFN - MAX5060ETI+
 Order IC CNTRLR DC-DC 28-TQFN-MAX5060ETI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5060ETI+-ND.
IC CNTRLR QUICK-PWM 20-TQFN - MAX1897ETP+
 Order IC CNTRLR QUICK-PWM 20-TQFN-MAX1897ETP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1897ETP+-ND.