IC TXRX RS-232 W/SHTDWN 20-TSSOP - MAX3224EEUP+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX3224EEUP+T-ND
Price Break
2500
Unit Price
1.99254
Extended Price
4981.35
Manufacturer Part NumberMAX3224EEUP+T
Product DescriptionIC TXRX RS-232 W/SHTDWN 20-TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC TXRX RS-232 W/SHTDWN 20-TSSOP - MAX3224EEUP+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX3224EEUP+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers2/2
TypeTransceiver
Voltage - Supply3 V ~ 5.5 V
Package / Case20-TSSOP
PackagingTape & Reel (TR)
ProtocolRS232
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX3224EEUP+T
MAX3224EEUP+T

Purchase IC TXRX RS-232 W/SHTDWN 20-TSSOP - MAX3224EEUP+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC TXRX RS-232 W/SHTDWN 20-TSSOP - MAX3224EEUP+T
Integrated Circuits (ICs)

IC TXRX RS-232 W/SHTDWN 20-TSSOP - MAX3224EEUP+T (MAX3224EEUP+T-ND)

Related parts Integrated Circuits (ICs):
IC TXRX RS-232 W/SHTDWN 20-TSSOP - MAX3224EEUP+
 Order IC TXRX RS-232 W/SHTDWN 20-TSSOP-MAX3224EEUP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3224EEUP+-ND.
IC TXRX RS-232 W/SHTDWN 20-TSSOP - MAX3224EEUP+T
 Order IC TXRX RS-232 W/SHTDWN 20-TSSOP-MAX3224EEUP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3224EEUP+T-ND.
IC TXRX RS-232 W/SHTDWN 20-TSSOP - MAX3225ECUP+
 Order IC TXRX RS-232 W/SHTDWN 20-TSSOP-MAX3225ECUP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3225ECUP+-ND.
IC TXRX RS-232 W/SHTDWN 20-TSSOP - MAX3224EUP+
 Order IC TXRX RS-232 W/SHTDWN 20-TSSOP-MAX3224EUP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3224EUP+-ND.
IC TXRX RS-232 W/SHTDWN 20-TSSOP - MAX3224ECUP+
 Order IC TXRX RS-232 W/SHTDWN 20-TSSOP-MAX3224ECUP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3224ECUP+-ND.
IC TXRX RS-232 W/SHTDWN 20-TSSOP - MAX3225CUP+
 Order IC TXRX RS-232 W/SHTDWN 20-TSSOP-MAX3225CUP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3225CUP+-ND.
IC TXRX RS-232 W/SHTDWN 20-TSSOP - MAX3224CUP+
 Order IC TXRX RS-232 W/SHTDWN 20-TSSOP-MAX3224CUP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3224CUP+-ND.
IC TXRX RS-232 W/SHTDWN 20-TSSOP - MAX3224ECUP+T
 Order IC TXRX RS-232 W/SHTDWN 20-TSSOP-MAX3224ECUP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3224ECUP+T-ND.
IC TXRX RS-232 W/SHTDWN 20-TSSOP - MAX3224EUP+T
 Order IC TXRX RS-232 W/SHTDWN 20-TSSOP-MAX3224EUP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3224EUP+T-ND.
IC TXRX RS-232 W/SHTDWN 20-TSSOP - MAX3224CUP+T
 Order IC TXRX RS-232 W/SHTDWN 20-TSSOP-MAX3224CUP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3224CUP+T-ND.
IC TXRX RS-232 W/SHTDWN 20-TSSOP - MAX3225CUP+T
 Order IC TXRX RS-232 W/SHTDWN 20-TSSOP-MAX3225CUP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3225CUP+T-ND.
IC TXRX RS-232 W/SHTDWN 20-TSSOP - MAX3225ECUP+T
 Order IC TXRX RS-232 W/SHTDWN 20-TSSOP-MAX3225ECUP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3225ECUP+T-ND.
IC TXRX RS-232 W/SHTDWN 20-DIP - MAX3224ECPP+
 Order IC TXRX RS-232 W/SHTDWN 20-DIP-MAX3224ECPP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3224ECPP+-ND.
IC TXRX RS-232 W/SHTDWN 20-DIP - MAX3225EEPP+
 Order IC TXRX RS-232 W/SHTDWN 20-DIP-MAX3225EEPP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3225EEPP+-ND.
IC TXRX RS-232 W/SHTDWN 20-DIP - MAX3223EPP+
 Order IC TXRX RS-232 W/SHTDWN 20-DIP-MAX3223EPP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3223EPP+-ND.