IC DC-DC CONV STP UP 16-QSOP - MAX1708EEE+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX1708EEE+T-ND
Price Break
2500
Unit Price
2.46312
Extended Price
6157.80
Manufacturer Part NumberMAX1708EEE+T
Product DescriptionIC DC-DC CONV STP UP 16-QSOP
Quantity Available Non-Stock
All prices are in GBP

IC DC-DC CONV STP UP 16-QSOP - MAX1708EEE+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX1708EEE+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input0.7 ~ 5V
Voltage - Output2.5 ~ 5.5V
Current - Output5A
Output Power667mW
Package / Case16-QSOP
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX1708EEE+T
MAX1708EEE+T

Purchase IC DC-DC CONV STP UP 16-QSOP - MAX1708EEE+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC-DC CONV STP UP 16-QSOP - MAX1708EEE+T
Integrated Circuits (ICs)

IC DC-DC CONV STP UP 16-QSOP - MAX1708EEE+T (MAX1708EEE+T-ND)

Related parts Integrated Circuits (ICs):
IC DC-DC CONV STP UP 16-QSOP - MAX1708EEE+
 Order IC DC-DC CONV STP UP 16-QSOP-MAX1708EEE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1708EEE+-ND.
IC DC-DC CONV STP UP 16-QSOP - MAX1708EEE+T
 Order IC DC-DC CONV STP UP 16-QSOP-MAX1708EEE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1708EEE+T-ND.
IC DC/DC CONV STP-UP/DWN 16-QSOP - MAX1672EEE
 Order IC DC/DC CONV STP-UP/DWN 16-QSOP-MAX1672EEE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1672EEE-ND.
IC DC/DC CONV STP-UP/DWN 16-QSOP - MAX1672EEE+
 Order IC DC/DC CONV STP-UP/DWN 16-QSOP-MAX1672EEE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1672EEE+-ND.
IC DC-DC CONV STP UP 1A 16-QSOP - MAX1700EEE+
 Order IC DC-DC CONV STP UP 1A 16-QSOP-MAX1700EEE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1700EEE+-ND.
IC DC-DC CONV STP UP 1A 16-QSOP - MAX1701EEE+
 Order IC DC-DC CONV STP UP 1A 16-QSOP-MAX1701EEE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1701EEE+-ND.
IC DC-DC CONV STP UP 1A 16-QSOP - MAX1701EEE+T
 Order IC DC-DC CONV STP UP 1A 16-QSOP-MAX1701EEE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1701EEE+T-ND.
IC DC-DC CONV STP UP 1A 16-QSOP - MAX1700EEE+T
 Order IC DC-DC CONV STP UP 1A 16-QSOP-MAX1700EEE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1700EEE+T-ND.
IC DC/DC CONV STP-UP 3.3/5V 8DIP - MAX756CPA
 Order IC DC/DC CONV STP-UP 3.3/5V 8DIP-MAX756CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX756CPA-ND.
IC DC/DC CONV STP-UP 1.5A 16SOIC - MAX1703ESE
 Order IC DC/DC CONV STP-UP 1.5A 16SOIC-MAX1703ESE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1703ESE-ND.
IC DC/DC CONV STPDWN 14V 16-QSOP - MAX1684EEE
 Order IC DC/DC CONV STPDWN 14V 16-QSOP-MAX1684EEE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1684EEE-ND.
IC DC/DC CONV STPDWN 14V 16-QSOP - MAX1685EEE
 Order IC DC/DC CONV STPDWN 14V 16-QSOP-MAX1685EEE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1685EEE-ND.
IC DC/DC CONV STPDWN 14V 16-QSOP - MAX1684EEE+
 Order IC DC/DC CONV STPDWN 14V 16-QSOP-MAX1684EEE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1684EEE+-ND.
IC DC/DC CONV STPDWN 14V 16-QSOP - MAX1685EEE+
 Order IC DC/DC CONV STPDWN 14V 16-QSOP-MAX1685EEE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1685EEE+-ND.
IC DC/DC CONV STP-UP 3.3/5V 8DIP - MAX756CPA+
 Order IC DC/DC CONV STP-UP 3.3/5V 8DIP-MAX756CPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX756CPA+-ND.