IC TXRX RS-232 W/SHTDWN 20TSSOP - MAX3223EUP+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX3223EUP+T-ND
Price Break
2500
Unit Price
1.62954
Extended Price
4073.85
Manufacturer Part NumberMAX3223EUP+T
Product DescriptionIC TXRX RS-232 W/SHTDWN 20TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC TXRX RS-232 W/SHTDWN 20TSSOP - MAX3223EUP+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX3223EUP+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers2/2
TypeTransceiver
Voltage - Supply3 V ~ 5.5 V
Package / Case20-TSSOP
PackagingTape & Reel (TR)
ProtocolRS232
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX3223EUP+T
MAX3223EUP+T

Purchase IC TXRX RS-232 W/SHTDWN 20TSSOP - MAX3223EUP+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC TXRX RS-232 W/SHTDWN 20TSSOP - MAX3223EUP+T
Integrated Circuits (ICs)

IC TXRX RS-232 W/SHTDWN 20TSSOP - MAX3223EUP+T (MAX3223EUP+T-ND)

Related parts Integrated Circuits (ICs):
IC TXRX RS-232 W/SHTDWN 20TSSOP - MAX3223EUP+
 Order IC TXRX RS-232 W/SHTDWN 20TSSOP-MAX3223EUP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3223EUP+-ND.
IC TXRX RS-232 W/SHTDWN 20TSSOP - MAX3223EUP+T
 Order IC TXRX RS-232 W/SHTDWN 20TSSOP-MAX3223EUP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3223EUP+T-ND.
IC TXRX RS-232 W/SHTDWN 20TSSOP - MAX3225EUP+
 Order IC TXRX RS-232 W/SHTDWN 20TSSOP-MAX3225EUP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3225EUP+-ND.
IC TXRX RS-232 W/SHTDWN 20TSSOP - MAX3225EEUP+
 Order IC TXRX RS-232 W/SHTDWN 20TSSOP-MAX3225EEUP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3225EEUP+-ND.
IC TXRX RS-232 W/SHTDWN 20TSSOP - MAX3223EEUP+
 Order IC TXRX RS-232 W/SHTDWN 20TSSOP-MAX3223EEUP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3223EEUP+-ND.
IC TXRX RS-232 W/SHTDWN 20TSSOP - MAX3223ECUP+
 Order IC TXRX RS-232 W/SHTDWN 20TSSOP-MAX3223ECUP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3223ECUP+-ND.
IC TXRX RS-232 W/SHTDWN 20TSSOP - MAX3223CUP+
 Order IC TXRX RS-232 W/SHTDWN 20TSSOP-MAX3223CUP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3223CUP+-ND.
IC TXRX RS-232 W/SHTDWN 20TSSOP - MAX3225EEUP+T
 Order IC TXRX RS-232 W/SHTDWN 20TSSOP-MAX3225EEUP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3225EEUP+T-ND.
IC TXRX RS-232 W/SHTDWN 20TSSOP - MAX3225EUP+T
 Order IC TXRX RS-232 W/SHTDWN 20TSSOP-MAX3225EUP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3225EUP+T-ND.
IC TXRX RS-232 W/SHTDWN 20TSSOP - MAX3223ECUP+T
 Order IC TXRX RS-232 W/SHTDWN 20TSSOP-MAX3223ECUP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3223ECUP+T-ND.
IC TXRX RS-232 W/SHTDWN 20TSSOP - MAX3223EEUP+T
 Order IC TXRX RS-232 W/SHTDWN 20TSSOP-MAX3223EEUP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3223EEUP+T-ND.
IC TXRX RS-232 W/SHTDWN 20TSSOP - MAX3223CUP+T
 Order IC TXRX RS-232 W/SHTDWN 20TSSOP-MAX3223CUP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3223CUP+T-ND.
IC TXRX RS-232 W/SHTDWN 28-SOIC - MAX3244EEWI+
 Order IC TXRX RS-232 W/SHTDWN 28-SOIC-MAX3244EEWI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3244EEWI+-ND.
IC TXRX RS-232 W/SHTDWN 28-SOIC - MAX3243EEWI+
 Order IC TXRX RS-232 W/SHTDWN 28-SOIC-MAX3243EEWI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3243EEWI+-ND.
IC TXRX RS-232 W/SHTDWN 28-SOIC - MAX3243EWI+
 Order IC TXRX RS-232 W/SHTDWN 28-SOIC-MAX3243EWI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3243EWI+-ND.