IC FILTER LOWPASS 8TH 8-SOIC - MAX293CSA+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX293CSA+T-ND
Price Break
2500
Unit Price
2.55618
Extended Price
6390.45
Manufacturer Part NumberMAX293CSA+T
Product DescriptionIC FILTER LOWPASS 8TH 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC FILTER LOWPASS 8TH 8-SOIC - MAX293CSA+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX293CSA+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Package / Case8-SOIC
Filter TypeEliiptic, Lowpass Switched Capacitor
Voltage - Supply4.75 V ~ 11 V, ±2.375 V ~ 5.5 V
Number of Filters1
Max-Order8th
Frequency - Cutoff or Center25kHz
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX293CSA+T
MAX293CSA+T

Purchase IC FILTER LOWPASS 8TH 8-SOIC - MAX293CSA+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC FILTER LOWPASS 8TH 8-SOIC - MAX293CSA+T
Integrated Circuits (ICs)

IC FILTER LOWPASS 8TH 8-SOIC - MAX293CSA+T (MAX293CSA+T-ND)

Related parts Integrated Circuits (ICs):
IC FILTER LOWPASS 8TH 8-SOIC - MAX293CSA+
 Order IC FILTER LOWPASS 8TH 8-SOIC-MAX293CSA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX293CSA+-ND.
IC FILTER LOWPASS 8TH 8-SOIC - MAX293CSA+T
 Order IC FILTER LOWPASS 8TH 8-SOIC-MAX293CSA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX293CSA+T-ND.
IC FILTER LOWPASS 8TH 8-SOIC - MAX294ESA+
 Order IC FILTER LOWPASS 8TH 8-SOIC-MAX294ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX294ESA+-ND.
IC FILTER LOWPASS 8TH 8-SOIC - MAX297ESA+
 Order IC FILTER LOWPASS 8TH 8-SOIC-MAX297ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX297ESA+-ND.
IC FILTER LOWPASS 8TH 8-SOIC - MAX7480ESA+
 Order IC FILTER LOWPASS 8TH 8-SOIC-MAX7480ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7480ESA+-ND.
IC FILTER LOWPASS 8TH 8-SOIC - MAX297CSA+
 Order IC FILTER LOWPASS 8TH 8-SOIC-MAX297CSA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX297CSA+-ND.
IC FILTER LOWPASS 8TH 8-SOIC - MAX293ESA+
 Order IC FILTER LOWPASS 8TH 8-SOIC-MAX293ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX293ESA+-ND.
IC FILTER LOWPASS 8TH 8-SOIC - MAX294CSA+
 Order IC FILTER LOWPASS 8TH 8-SOIC-MAX294CSA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX294CSA+-ND.
IC FILTER LOWPASS 8TH 8-SOIC - MAX294ESA+T
 Order IC FILTER LOWPASS 8TH 8-SOIC-MAX294ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX294ESA+T-ND.
IC FILTER LOWPASS 8TH 8-SOIC - MAX294CSA+T
 Order IC FILTER LOWPASS 8TH 8-SOIC-MAX294CSA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX294CSA+T-ND.
IC FILTER LOWPASS 8TH 8-SOIC - MAX293ESA+T
 Order IC FILTER LOWPASS 8TH 8-SOIC-MAX293ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX293ESA+T-ND.
IC FILTER LOWPASS 8TH 8-SOIC - MAX297CSA+T
 Order IC FILTER LOWPASS 8TH 8-SOIC-MAX297CSA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX297CSA+T-ND.
IC FILTER LOWPASS 8TH 8-SOIC - MAX297ESA+T
 Order IC FILTER LOWPASS 8TH 8-SOIC-MAX297ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX297ESA+T-ND.
IC FILTER LOWPASS 8TH 8-SOIC - MAX7480ESA+T
 Order IC FILTER LOWPASS 8TH 8-SOIC-MAX7480ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7480ESA+T-ND.
IC FILTER LOWPASS 8TH 16-SOIC - MAX294EWE+
 Order IC FILTER LOWPASS 8TH 16-SOIC-MAX294EWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX294EWE+-ND.