IC REG PWM 2A 8-SOIC - MAX1951ESA+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX1951ESA+T-ND
Price Break
2500
Unit Price
1.15038
Extended Price
2875.95
Manufacturer Part NumberMAX1951ESA+T
Product DescriptionIC REG PWM 2A 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC REG PWM 2A 8-SOIC - MAX1951ESA+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX1951ESA+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input2.6 ~ 5.5V
Voltage - Output0.8 ~ 5.5V
Current - Output2A
Output Power976mW
Package / Case8-SOIC
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX1951ESA+T
MAX1951ESA+T

Purchase IC REG PWM 2A 8-SOIC - MAX1951ESA+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG PWM 2A 8-SOIC - MAX1951ESA+T
Integrated Circuits (ICs)

IC REG PWM 2A 8-SOIC - MAX1951ESA+T (MAX1951ESA+T-ND)

Related parts Integrated Circuits (ICs):
IC REG PWM 2A 8-SOIC - MAX1951ESA+T
 Order IC REG PWM 2A 8-SOIC-MAX1951ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1951ESA+T-ND.
IC REG PWM 2A 8-SOIC - MAX1952ESA+
 Order IC REG PWM 2A 8-SOIC-MAX1952ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1952ESA+-ND.
IC REG PWM 2A 8-SOIC - MAX1952ESA+T
 Order IC REG PWM 2A 8-SOIC-MAX1952ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1952ESA+T-ND.
IC REG PWM ADJ 8-SOIC - MAX750AESA+
 Order IC REG PWM ADJ 8-SOIC-MAX750AESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX750AESA+-ND.
IC REG PWM ADJ 8-SOIC - MAX750AESA+T
 Order IC REG PWM ADJ 8-SOIC-MAX750AESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX750AESA+T-ND.
IC REG PWM ADJ 8-SOIC - MAX750ACSA+T
 Order IC REG PWM ADJ 8-SOIC-MAX750ACSA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX750ACSA+T-ND.
IC DC-DC PWM SW REG 2A 8-SOIC - MAX1951ESA+
 Order IC DC-DC PWM SW REG 2A 8-SOIC-MAX1951ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1951ESA+-ND.
IC REG PWM ADJ 16-SOIC - MAX758AEWE+
 Order IC REG PWM ADJ 16-SOIC-MAX758AEWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX758AEWE+-ND.
IC REG PWM ADJ 16-SOIC - MAX758ACWE+
 Order IC REG PWM ADJ 16-SOIC-MAX758ACWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX758ACWE+-ND.
IC REG PWM ADJ 16-SOIC - MAX758AEWE+T
 Order IC REG PWM ADJ 16-SOIC-MAX758AEWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX758AEWE+T-ND.
IC REG PWM ADJ 16-SOIC - MAX758ACWE+T
 Order IC REG PWM ADJ 16-SOIC-MAX758ACWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX758ACWE+T-ND.
IC REG LINEAR 3.3V 8-SOIC - MAX15006AASA+T
 Order IC REG LINEAR 3.3V 8-SOIC-MAX15006AASA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15006AASA+T-ND.
IC REG LINEAR 5V 8-SOIC - MAX15006BASA+T
 Order IC REG LINEAR 5V 8-SOIC-MAX15006BASA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15006BASA+T-ND.
IC REG LINEAR 3.3V 8-SOIC - MAX15007AASA+T
 Order IC REG LINEAR 3.3V 8-SOIC-MAX15007AASA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15007AASA+T-ND.
IC REG LINEAR 5V 8-SOIC - MAX15007BASA+T
 Order IC REG LINEAR 5V 8-SOIC-MAX15007BASA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15007BASA+T-ND.