IC RS485/422 RECEIVER SOT23-5 - MAX3280EAUK+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX3280EAUK+T-ND
Price Break
2500
Unit Price
0.32406
Extended Price
810.15
Manufacturer Part NumberMAX3280EAUK+T
Product DescriptionIC RS485/422 RECEIVER SOT23-5
Quantity Available Non-Stock
All prices are in GBP

IC RS485/422 RECEIVER SOT23-5 - MAX3280EAUK+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX3280EAUK+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers0/1
TypeReceiver
Voltage - Supply3 V ~ 5.5 V
Package / CaseSOT-23-5
PackagingTape & Reel (TR)
ProtocolRS422, RS485
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX3280EAUK+T
MAX3280EAUK+T

Purchase IC RS485/422 RECEIVER SOT23-5 - MAX3280EAUK+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC RS485/422 RECEIVER SOT23-5 - MAX3280EAUK+T
Integrated Circuits (ICs)

IC RS485/422 RECEIVER SOT23-5 - MAX3280EAUK+T (MAX3280EAUK+T-ND)

Related parts Integrated Circuits (ICs):
IC RS485/422 RECEIVER SOT23-5 - MAX3280EAUK+T
 Order IC RS485/422 RECEIVER SOT23-5-MAX3280EAUK+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3280EAUK+T-ND.
IC RS485/422 RECEIVER SOT23-6 - MAX3284EAUT+T
 Order IC RS485/422 RECEIVER SOT23-6-MAX3284EAUT+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3284EAUT+T-ND.
IC RS485/422 RECEIVER SOT23-6 - MAX3283EAUT+T
 Order IC RS485/422 RECEIVER SOT23-6-MAX3283EAUT+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3283EAUT+T-ND.
IC RS485/422 RECEIVER SOT23-6 - MAX3281EAUT+T
 Order IC RS485/422 RECEIVER SOT23-6-MAX3281EAUT+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3281EAUT+T-ND.
IC TXRX RS485/422 20MBPS SOT23-8 - MAX3062EEKA#TG16
 Order IC TXRX RS485/422 20MBPS SOT23-8-MAX3062EEKA#TG16 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3062EEKA#TG16-ND.
IC TXRX RS485/422 20MBPS SOT23-8 - MAX3061EEKA#TG16
 Order IC TXRX RS485/422 20MBPS SOT23-8-MAX3061EEKA#TG16 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3061EEKA#TG16-ND.
IC TXRX RS485/422 20MBPS SOT23-8 - MAX3060EEKA#TG16
 Order IC TXRX RS485/422 20MBPS SOT23-8-MAX3060EEKA#TG16 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3060EEKA#TG16-ND.
IC TXRX RS485/422 20MBPS SOT23-6 - MAX3295AUT+T
 Order IC TXRX RS485/422 20MBPS SOT23-6-MAX3295AUT+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3295AUT+T-ND.
IC RCVR RS232 1.5MBPS SOT23-5 - MAX3180EUK-T
 Order IC RCVR RS232 1.5MBPS SOT23-5-MAX3180EUK-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3180EUK-T-ND.
IC RCVR RS232 1.5MBPS SOT23-5 - MAX3181EEUK-T
 Order IC RCVR RS232 1.5MBPS SOT23-5-MAX3181EEUK-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3181EEUK-T-ND.
IC RCVR RS232 1.5MBPS SOT23-5 - MAX3181EUK-T
 Order IC RCVR RS232 1.5MBPS SOT23-5-MAX3181EUK-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3181EUK-T-ND.
IC RCVR RS232 1.5MBPS SOT23-5 - MAX3182EEUK-T
 Order IC RCVR RS232 1.5MBPS SOT23-5-MAX3182EEUK-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3182EEUK-T-ND.
IC RCVR RS232 1.5MBPS SOT23-5 - MAX3183EEUK-T
 Order IC RCVR RS232 1.5MBPS SOT23-5-MAX3183EEUK-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3183EEUK-T-ND.
IC RS485/422 RX 32MBPS 16-DIP - MAX3098EAEPE+
 Order IC RS485/422 RX 32MBPS 16-DIP-MAX3098EAEPE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3098EAEPE+-ND.
IC RS485/422 RX 32MBPS 16-DIP - MAX3097EEPE+
 Order IC RS485/422 RX 32MBPS 16-DIP-MAX3097EEPE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3097EEPE+-ND.