IC SW OVERVOLT PROT 8-TDFN - MAX6397VATA+T

Digi-Key Part Number MAX6397VATA+T-ND
Price Break
2500
Unit Price
1.38996
Extended Price
3474.90
Manufacturer Part NumberMAX6397VATA+T
Product DescriptionIC SW OVERVOLT PROT 8-TDFN
Quantity Available Non-Stock
All prices are in GBP

IC SW OVERVOLT PROT 8-TDFN - MAX6397VATA+T Details
Technical/Catalog InformationMAX6397VATA+T
VendorMaxim Integrated Products
CategoryOver Voltage, Current, Temperature Devices
Package / Case8-TDFN
PackagingTape & Reel (TR)
TechnologyMixed Technology
ApplicationsGeneral Purpose
Number of Circuits1 - Single
Voltage - Working72V
Voltage - Clamping-
Power (Watts)1.45W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX6397VATA+T
MAX6397VATA+T

Purchase IC SW OVERVOLT PROT 8-TDFN - MAX6397VATA+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SW OVERVOLT PROT 8-TDFN - MAX6397VATA+T
IC SW OVERVOLT PROT 8-TDFN - MAX6397VATA+T

IC SW OVERVOLT PROT 8-TDFN - MAX6397VATA+T (MAX6397VATA+T-ND)

Related parts :
IC SW OVERVOLT PROT 8-TDFN - MAX6397VATA+T
 Order IC SW OVERVOLT PROT 8-TDFN-MAX6397VATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6397VATA+T-ND.
IC SW OVERVOLT PROT 8-TDFN - MAX6399ATA+T
 Order IC SW OVERVOLT PROT 8-TDFN-MAX6399ATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6399ATA+T-ND.
IC SW OVERVOLT PROT 8-TDFN - MAX6397ZATA+T
 Order IC SW OVERVOLT PROT 8-TDFN-MAX6397ZATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6397ZATA+T-ND.
IC SW OVERVOLT PROT 8-TDFN - MAX6397YATA+T
 Order IC SW OVERVOLT PROT 8-TDFN-MAX6397YATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6397YATA+T-ND.
IC SW OVERVOLT PROT 8-TDFN - MAX6397TATA+T
 Order IC SW OVERVOLT PROT 8-TDFN-MAX6397TATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6397TATA+T-ND.
IC SW OVERVOLT PROT 8-TDFN - MAX6397LATA+T
 Order IC SW OVERVOLT PROT 8-TDFN-MAX6397LATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6397LATA+T-ND.
IC SW OVERVOLT PROT 8-TDFN - MAX6397WATA+T
 Order IC SW OVERVOLT PROT 8-TDFN-MAX6397WATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6397WATA+T-ND.
IC SW OVERVOLT PROT 8-TDFN - MAX6397MATA+T
 Order IC SW OVERVOLT PROT 8-TDFN-MAX6397MATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6397MATA+T-ND.
IC SW OVERVOLT PROT 8-TDFN - MAX6397SATA+T
 Order IC SW OVERVOLT PROT 8-TDFN-MAX6397SATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6397SATA+T-ND.
IC SW OVERVOLT PROT 6-TDFN - MAX6398ATT+T
 Order IC SW OVERVOLT PROT 6-TDFN-MAX6398ATT+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6398ATT+T-ND.
IC SW USB 1.2A 8-TDFN - MAX8586ETA+T
 Order IC SW USB 1.2A 8-TDFN-MAX8586ETA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8586ETA+T-ND.
IC CTLR OVP USB ESD PROT 8-TDFN - MAX4987AETA+T
 Order IC CTLR OVP USB ESD PROT 8-TDFN-MAX4987AETA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4987AETA+T-ND.
IC CLICKLESS SW DUAL SPST 8-TDFN - MAX4902ETA+T
 Order IC CLICKLESS SW DUAL SPST 8-TDFN-MAX4902ETA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4902ETA+T-ND.
IC CLICKLESS SW DUAL SPST 8-TDFN - MAX4901ETA+T
 Order IC CLICKLESS SW DUAL SPST 8-TDFN-MAX4901ETA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4901ETA+T-ND.
IC CLICKLESS SW SGL SPDT 8-TDFN - MAX4903ETA+T
 Order IC CLICKLESS SW SGL SPDT 8-TDFN-MAX4903ETA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4903ETA+T-ND.