IC SW OVERVOLT PROT 6-TDFN - MAX6398ATT+T

Digi-Key Part Number MAX6398ATT+T-ND
Price Break
2500
Unit Price
1.38996
Extended Price
3474.90
Manufacturer Part NumberMAX6398ATT+T
Product DescriptionIC SW OVERVOLT PROT 6-TDFN
Quantity Available Non-Stock
All prices are in GBP

IC SW OVERVOLT PROT 6-TDFN - MAX6398ATT+T Details
Technical/Catalog InformationMAX6398ATT+T
VendorMaxim Integrated Products
CategoryOver Voltage, Current, Temperature Devices
Package / Case6-TDFN
PackagingTape & Reel (TR)
TechnologyMixed Technology
ApplicationsGeneral Purpose
Number of Circuits1 - Single
Voltage - Working72V
Voltage - Clamping-
Power (Watts)1.45W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX6398ATT+T
MAX6398ATT+T

Purchase IC SW OVERVOLT PROT 6-TDFN - MAX6398ATT+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SW OVERVOLT PROT 6-TDFN - MAX6398ATT+T
IC SW OVERVOLT PROT 6-TDFN - MAX6398ATT+T

IC SW OVERVOLT PROT 6-TDFN - MAX6398ATT+T (MAX6398ATT+T-ND)

Related parts :
IC SW OVERVOLT PROT 6-TDFN - MAX6398ATT+T
 Order IC SW OVERVOLT PROT 6-TDFN-MAX6398ATT+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6398ATT+T-ND.
IC SW OVERVOLT PROT 8-TDFN - MAX6399ATA+T
 Order IC SW OVERVOLT PROT 8-TDFN-MAX6399ATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6399ATA+T-ND.
IC SW OVERVOLT PROT 8-TDFN - MAX6397ZATA+T
 Order IC SW OVERVOLT PROT 8-TDFN-MAX6397ZATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6397ZATA+T-ND.
IC SW OVERVOLT PROT 8-TDFN - MAX6397YATA+T
 Order IC SW OVERVOLT PROT 8-TDFN-MAX6397YATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6397YATA+T-ND.
IC SW OVERVOLT PROT 8-TDFN - MAX6397TATA+T
 Order IC SW OVERVOLT PROT 8-TDFN-MAX6397TATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6397TATA+T-ND.
IC SW OVERVOLT PROT 8-TDFN - MAX6397LATA+T
 Order IC SW OVERVOLT PROT 8-TDFN-MAX6397LATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6397LATA+T-ND.
IC SW OVERVOLT PROT 8-TDFN - MAX6397WATA+T
 Order IC SW OVERVOLT PROT 8-TDFN-MAX6397WATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6397WATA+T-ND.
IC SW OVERVOLT PROT 8-TDFN - MAX6397VATA+T
 Order IC SW OVERVOLT PROT 8-TDFN-MAX6397VATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6397VATA+T-ND.
IC SW OVERVOLT PROT 8-TDFN - MAX6397MATA+T
 Order IC SW OVERVOLT PROT 8-TDFN-MAX6397MATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6397MATA+T-ND.
IC SW OVERVOLT PROT 8-TDFN - MAX6397SATA+T
 Order IC SW OVERVOLT PROT 8-TDFN-MAX6397SATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6397SATA+T-ND.
IC SW ANALOG SPDT 6-UDFN - MAX4729ELT+T
 Order IC SW ANALOG SPDT 6-UDFN-MAX4729ELT+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4729ELT+TTR-ND.
IC SW ANALOG SPDT 6-UDFN - MAX4729ELT+T
 Order IC SW ANALOG SPDT 6-UDFN-MAX4729ELT+T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4729ELT+TCT-ND.
IC SW ANALOG SPDT 6-UDFN - MAX4729ELT+T
 Order IC SW ANALOG SPDT 6-UDFN-MAX4729ELT+T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4729ELT+TDKR-ND.
IC REG LINEAR 5V 6-TDFN - MAX5084ATT+T
 Order IC REG LINEAR 5V 6-TDFN-MAX5084ATT+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5084ATT+T-ND.
IC REG LINEAR 3.3V 6-TDFN - MAX5085ATT+T
 Order IC REG LINEAR 3.3V 6-TDFN-MAX5085ATT+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5085ATT+T-ND.