IC CNTRLR BUCK DUAL 24-QSOP - MAX1858AEEG+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX1858AEEG+T-ND
Price Break
2500
Unit Price
2.03874
Extended Price
5096.85
Manufacturer Part NumberMAX1858AEEG+T
Product DescriptionIC CNTRLR BUCK DUAL 24-QSOP
Quantity Available Non-Stock
All prices are in GBP

IC CNTRLR BUCK DUAL 24-QSOP - MAX1858AEEG+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX1858AEEG+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs2 - Dual
Voltage - Input4.5 ~ 23V
Voltage - OutputAdj up to 18V
Current - Output10A
Output Power762mW
Package / Case24-QSOP
PackagingTape & Reel (TR)
Internal Switch(s)No
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX1858AEEG+T
MAX1858AEEG+T

Purchase IC CNTRLR BUCK DUAL 24-QSOP - MAX1858AEEG+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CNTRLR BUCK DUAL 24-QSOP - MAX1858AEEG+T
Integrated Circuits (ICs)

IC CNTRLR BUCK DUAL 24-QSOP - MAX1858AEEG+T (MAX1858AEEG+T-ND)

Related parts Integrated Circuits (ICs):
IC CNTRLR BUCK DUAL 24-QSOP - MAX1858AEEG+
 Order IC CNTRLR BUCK DUAL 24-QSOP-MAX1858AEEG+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1858AEEG+-ND.
IC CNTRLR BUCK DUAL 24-QSOP - MAX1858AEEG+T
 Order IC CNTRLR BUCK DUAL 24-QSOP-MAX1858AEEG+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1858AEEG+T-ND.
IC CNTRLR BUCK DUAL 24-QSOP - MAX1875AEEG+
 Order IC CNTRLR BUCK DUAL 24-QSOP-MAX1875AEEG+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1875AEEG+-ND.
IC CNTRLR BUCK DUAL 24-QSOP - MAX1876AEEG+
 Order IC CNTRLR BUCK DUAL 24-QSOP-MAX1876AEEG+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1876AEEG+-ND.
IC CNTRLR BUCK DUAL 24-QSOP - MAX1858EEG+
 Order IC CNTRLR BUCK DUAL 24-QSOP-MAX1858EEG+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1858EEG+-ND.
IC CNTRLR BUCK DUAL 24-QSOP - MAX1858EEG+T
 Order IC CNTRLR BUCK DUAL 24-QSOP-MAX1858EEG+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1858EEG+T-ND.
IC CNTRLR BUCK DUAL 24-QSOP - MAX1875AEEG+T
 Order IC CNTRLR BUCK DUAL 24-QSOP-MAX1875AEEG+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1875AEEG+T-ND.
IC CNTRLR BUCK DUAL 24-QSOP - MAX1876AEEG+T
 Order IC CNTRLR BUCK DUAL 24-QSOP-MAX1876AEEG+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1876AEEG+T-ND.
IC CNTRLR PWM DUAL 24-QSOP - MAX8529EEG+
 Order IC CNTRLR PWM DUAL 24-QSOP-MAX8529EEG+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8529EEG+-ND.
IC CNTRLR BUCK DUAL 28-QSOP - MAX8539EEI+
 Order IC CNTRLR BUCK DUAL 28-QSOP-MAX8539EEI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8539EEI+-ND.
IC CNTRLR BUCK DUAL 28-QSOP - MAX8537EEI+
 Order IC CNTRLR BUCK DUAL 28-QSOP-MAX8537EEI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8537EEI+-ND.
IC CNTRLR BUCK DUAL 28-QSOP - MAX8538EEI+
 Order IC CNTRLR BUCK DUAL 28-QSOP-MAX8538EEI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8538EEI+-ND.
IC CNTRLR PWM DUAL 24-QSOP - MAX8529EEG+T
 Order IC CNTRLR PWM DUAL 24-QSOP-MAX8529EEG+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8529EEG+T-ND.
IC CNTRLR BUCK DUAL 28-QSOP - MAX8539EEI+T
 Order IC CNTRLR BUCK DUAL 28-QSOP-MAX8539EEI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8539EEI+T-ND.
IC CNTRLR BUCK DUAL 28-QSOP - MAX8537EEI+T
 Order IC CNTRLR BUCK DUAL 28-QSOP-MAX8537EEI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8537EEI+T-ND.