IC TXRX 3DRVR 5RX 28-SSOP - MAX3212CAI+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX3212CAI+T-ND
Price Break
2000
Unit Price
2.44794
Extended Price
4895.88
Manufacturer Part NumberMAX3212CAI+T
Product DescriptionIC TXRX 3DRVR 5RX 28-SSOP
Quantity Available Non-Stock
All prices are in GBP

IC TXRX 3DRVR 5RX 28-SSOP - MAX3212CAI+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX3212CAI+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers3/5
TypeTransceiver
Voltage - Supply2.7 V ~ 3.6 V
Package / Case28-SSOP
PackagingTape & Reel (TR)
ProtocolRS232
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX3212CAI+T
MAX3212CAI+T

Purchase IC TXRX 3DRVR 5RX 28-SSOP - MAX3212CAI+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC TXRX 3DRVR 5RX 28-SSOP - MAX3212CAI+T
Integrated Circuits (ICs)

IC TXRX 3DRVR 5RX 28-SSOP - MAX3212CAI+T (MAX3212CAI+T-ND)

Related parts Integrated Circuits (ICs):
IC TXRX 3DRVR 5RX 28-SSOP - MAX3212CAI+
 Order IC TXRX 3DRVR 5RX 28-SSOP-MAX3212CAI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3212CAI+-ND.
IC TXRX 3DRVR 5RX 28-SSOP - MAX3212CAI+T
 Order IC TXRX 3DRVR 5RX 28-SSOP-MAX3212CAI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3212CAI+T-ND.
IC TXRX 3DRVR 5RX 28-SSOP - MAX3212EAI+
 Order IC TXRX 3DRVR 5RX 28-SSOP-MAX3212EAI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3212EAI+-ND.
IC TXRX 3DRVR 5RX 28-SSOP - MAX3212EAI+T
 Order IC TXRX 3DRVR 5RX 28-SSOP-MAX3212EAI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3212EAI+T-ND.
IC TXRX RS232 5V 28-SSOP - MAX211EAI
 Order IC TXRX RS232 5V 28-SSOP-MAX211EAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211EAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX211EEAI
 Order IC TXRX RS232 5V 28-SSOP-MAX211EEAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211EEAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213CAI
 Order IC TXRX RS232 5V 28-SSOP-MAX213CAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213CAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213EAI
 Order IC TXRX RS232 5V 28-SSOP-MAX213EAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213EAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213ECAI
 Order IC TXRX RS232 5V 28-SSOP-MAX213ECAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213ECAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213EEAI
 Order IC TXRX RS232 5V 28-SSOP-MAX213EEAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213EEAI-ND.
IC TXRX RS232 1MBPS 28-SSOP - MAX3237EEAI
 Order IC TXRX RS232 1MBPS 28-SSOP-MAX3237EEAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3237EEAI-ND.
IC TXRX RS232 250KBPS 28-SSOP - MAX3238CAI
 Order IC TXRX RS232 250KBPS 28-SSOP-MAX3238CAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3238CAI-ND.
IC TXRX RS232 250KBPS 28-SSOP - MAX3238EAI
 Order IC TXRX RS232 250KBPS 28-SSOP-MAX3238EAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3238EAI-ND.
IC TXRX RS232 250KBPS 28-SSOP - MAX3238EEAI
 Order IC TXRX RS232 250KBPS 28-SSOP-MAX3238EEAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3238EEAI-ND.
IC TXRX RS232 1MBPS 28-SSOP - MAX3241ECAI
 Order IC TXRX RS232 1MBPS 28-SSOP-MAX3241ECAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3241ECAI-ND.