IC REG PWM ADJ 16-SOIC - MAX758AEWE+T

Digi-Key Part Number MAX758AEWE+T-ND
Price Break
1000
Unit Price
2.89608
Extended Price
2896.08
Manufacturer Part NumberMAX758AEWE+T
Product DescriptionIC REG PWM ADJ 16-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC REG PWM ADJ 16-SOIC - MAX758AEWE+T Details
Technical/Catalog InformationMAX758AEWE+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
PWM TypeCurrent Mode
Number of Outputs1 - Single
Package / Case16-SOIC
PackagingTape & Reel (TR)
Duty Cycle90% Max
Voltage - Supply4 V ~ 16 V
Frequency-Max160kHz
BuckYes
BoostNo
FlybackNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX758AEWE+T
MAX758AEWE+T

Purchase IC REG PWM ADJ 16-SOIC - MAX758AEWE+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG PWM ADJ 16-SOIC - MAX758AEWE+T
IC REG PWM ADJ 16-SOIC - MAX758AEWE+T

IC REG PWM ADJ 16-SOIC - MAX758AEWE+T (MAX758AEWE+T-ND)

Related parts :
IC REG PWM ADJ 16-SOIC - MAX758AEWE+
 Order IC REG PWM ADJ 16-SOIC-MAX758AEWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX758AEWE+-ND.
IC REG PWM ADJ 16-SOIC - MAX758AEWE+T
 Order IC REG PWM ADJ 16-SOIC-MAX758AEWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX758AEWE+T-ND.
IC REG PWM ADJ 16-SOIC - MAX758ACWE+
 Order IC REG PWM ADJ 16-SOIC-MAX758ACWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX758ACWE+-ND.
IC REG PWM ADJ 16-SOIC - MAX758ACWE+T
 Order IC REG PWM ADJ 16-SOIC-MAX758ACWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX758ACWE+T-ND.
IC REG PWM ADJ 8-SOIC - MAX750AESA+
 Order IC REG PWM ADJ 8-SOIC-MAX750AESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX750AESA+-ND.
IC REG PWM ADJ 8-SOIC - MAX750AESA+T
 Order IC REG PWM ADJ 8-SOIC-MAX750AESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX750AESA+T-ND.
IC REG PWM ADJ 8-SOIC - MAX750ACSA+T
 Order IC REG PWM ADJ 8-SOIC-MAX750ACSA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX750ACSA+T-ND.
IC REG PWM INVERT 16-SOIC - MAX739EWE+
 Order IC REG PWM INVERT 16-SOIC-MAX739EWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX739EWE+-ND.
IC REG PWM INVERT 16-SOIC - MAX759EWE+
 Order IC REG PWM INVERT 16-SOIC-MAX759EWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX759EWE+-ND.
IC REG PWM INVERT 16-SOIC - MAX737CWE+
 Order IC REG PWM INVERT 16-SOIC-MAX737CWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX737CWE+-ND.
IC REG PWM INVERT 16-SOIC - MAX736EWE+
 Order IC REG PWM INVERT 16-SOIC-MAX736EWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX736EWE+-ND.
IC REG PWM INVERT 16-SOIC - MAX739CWE+
 Order IC REG PWM INVERT 16-SOIC-MAX739CWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX739CWE+-ND.
IC REG PWM INVERT 16-SOIC - MAX736CWE+
 Order IC REG PWM INVERT 16-SOIC-MAX736CWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX736CWE+-ND.
IC REG PWM CURRENT 16-SOIC - MAX732EWE+
 Order IC REG PWM CURRENT 16-SOIC-MAX732EWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX732EWE+-ND.
IC REG PWM INVERT 16-SOIC - MAX739EWE+T
 Order IC REG PWM INVERT 16-SOIC-MAX739EWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX739EWE+T-ND.