IC RS-232 SRL 230KBPS 36-SSOP - MAX3187CAX+T

Digi-Key Part Number MAX3187CAX+T-ND
Price Break
1000
Unit Price
1.86846
Extended Price
1868.46
Manufacturer Part NumberMAX3187CAX+T
Product DescriptionIC RS-232 SRL 230KBPS 36-SSOP
Quantity Available Non-Stock
All prices are in GBP

IC RS-232 SRL 230KBPS 36-SSOP - MAX3187CAX+T Details
Technical/Catalog InformationMAX3187CAX+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers6/10
TypeTransceiver
Voltage - Supply4.5 V ~ 5.5 V
Package / Case36-SSOP
PackagingTape & Reel (TR)
ProtocolRS232
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX3187CAX+T
MAX3187CAX+T

Purchase IC RS-232 SRL 230KBPS 36-SSOP - MAX3187CAX+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC RS-232 SRL 230KBPS 36-SSOP - MAX3187CAX+T
IC RS-232 SRL 230KBPS 36-SSOP - MAX3187CAX+T

IC RS-232 SRL 230KBPS 36-SSOP - MAX3187CAX+T (MAX3187CAX+T-ND)

Related parts :
IC RS-232 SRL 230KBPS 36-SSOP - MAX3187CAX+
 Order IC RS-232 SRL 230KBPS 36-SSOP-MAX3187CAX+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3187CAX+-ND.
IC RS-232 SRL 230KBPS 36-SSOP - MAX3187CAX+T
 Order IC RS-232 SRL 230KBPS 36-SSOP-MAX3187CAX+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3187CAX+T-ND.
IC RS-232 SERIAL 230KBPS 20-SSOP - MAX3185EAP+
 Order IC RS-232 SERIAL 230KBPS 20-SSOP-MAX3185EAP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3185EAP+-ND.
IC RS-232 SERIAL 230KBPS 20-SSOP - MAX3186EAP+
 Order IC RS-232 SERIAL 230KBPS 20-SSOP-MAX3186EAP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3186EAP+-ND.
IC RS-232 SERIAL 230KBPS 20-SSOP - MAX3186CAP+
 Order IC RS-232 SERIAL 230KBPS 20-SSOP-MAX3186CAP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3186CAP+-ND.
IC RS-232 SERIAL 230KBPS 20-SSOP - MAX3185CAP+
 Order IC RS-232 SERIAL 230KBPS 20-SSOP-MAX3185CAP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3185CAP+-ND.
IC RS-232 SERIAL 230KBPS 20-SSOP - MAX3186CAP+T
 Order IC RS-232 SERIAL 230KBPS 20-SSOP-MAX3186CAP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3186CAP+T-ND.
IC RS-232 SERIAL 230KBPS 20-SSOP - MAX3185CAP+T
 Order IC RS-232 SERIAL 230KBPS 20-SSOP-MAX3185CAP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3185CAP+T-ND.
IC RS-232 SERIAL 230KBPS 20-SSOP - MAX3185EAP+T
 Order IC RS-232 SERIAL 230KBPS 20-SSOP-MAX3185EAP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3185EAP+T-ND.
IC RS-232 SERIAL 230KBPS 20-SSOP - MAX3186EAP+T
 Order IC RS-232 SERIAL 230KBPS 20-SSOP-MAX3186EAP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3186EAP+T-ND.
IC RS-232 DRVR/RCVR 28-SSOP - MAX241ECAI+
 Order IC RS-232 DRVR/RCVR 28-SSOP-MAX241ECAI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX241ECAI+-ND.
IC RS-232 DRVR/RCVR 28-SSOP - MAX241EEAI+
 Order IC RS-232 DRVR/RCVR 28-SSOP-MAX241EEAI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX241EEAI+-ND.
IC RS-232 DRVR/RCVR 28-SSOP - MAX241EAI+
 Order IC RS-232 DRVR/RCVR 28-SSOP-MAX241EAI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX241EAI+-ND.
IC RS-232 DRVR/RCVR 28-SSOP - MAX223EAI+
 Order IC RS-232 DRVR/RCVR 28-SSOP-MAX223EAI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX223EAI+-ND.
IC RS-232 DRVR/RCVR 28-SSOP - MAX241CAI+
 Order IC RS-232 DRVR/RCVR 28-SSOP-MAX241CAI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX241CAI+-ND.