IC DC-DC CONV 5V 16-SOIC - MAX752EWE+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX752EWE+T-ND
Price Break
1000
Unit Price
3.24324
Extended Price
3243.24
Manufacturer Part NumberMAX752EWE+T
Product DescriptionIC DC-DC CONV 5V 16-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC DC-DC CONV 5V 16-SOIC - MAX752EWE+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX752EWE+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input4.8 ~ 16V
Voltage - Output2.7 ~ 15.75V
Current - Output200mA
Output Power762mW
Package / Case16-SOIC
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX752EWE+T
MAX752EWE+T

Purchase IC DC-DC CONV 5V 16-SOIC - MAX752EWE+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC-DC CONV 5V 16-SOIC - MAX752EWE+T
Integrated Circuits (ICs)

IC DC-DC CONV 5V 16-SOIC - MAX752EWE+T (MAX752EWE+T-ND)

Related parts Integrated Circuits (ICs):
IC DC-DC CONV 5V 16-SOIC - MAX752EWE+
 Order IC DC-DC CONV 5V 16-SOIC-MAX752EWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX752EWE+-ND.
IC DC-DC CONV 5V 16-SOIC - MAX752EWE+T
 Order IC DC-DC CONV 5V 16-SOIC-MAX752EWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX752EWE+T-ND.
IC DC-DC CONV 5V 16-SOIC - MAX752CWE+
 Order IC DC-DC CONV 5V 16-SOIC-MAX752CWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX752CWE+-ND.
IC DC-DC CONV 5V 16-SOIC - MAX752CWE+T
 Order IC DC-DC CONV 5V 16-SOIC-MAX752CWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX752CWE+T-ND.
IC DC-DC CONV 5V 16-TQFN - MAX5090BATE+T
 Order IC DC-DC CONV 5V 16-TQFN-MAX5090BATE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5090BATE+T-ND.
IC DC-DC CONV 5V 16-TQFN - MAX5090BATE+
 Order IC DC-DC CONV 5V 16-TQFN-MAX5090BATE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5090BATE+-ND.
IC DC-DC CONV LN 16-SOIC - MAX1705ESE+
 Order IC DC-DC CONV LN 16-SOIC-MAX1705ESE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1705ESE+-ND.
IC DC-DC CONV 5V 8-SOIC - MAX751CSA+
 Order IC DC-DC CONV 5V 8-SOIC-MAX751CSA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX751CSA+-ND.
IC DC-DC CONV 5V 8-SOIC - MAX751CSA+T
 Order IC DC-DC CONV 5V 8-SOIC-MAX751CSA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX751CSA+T-ND.
IC DC-DC CONV 5V 8-SOIC - MAX751ESA+
 Order IC DC-DC CONV 5V 8-SOIC-MAX751ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX751ESA+-ND.
IC DC-DC CONV 5V 8-SOIC - MAX751ESA+T
 Order IC DC-DC CONV 5V 8-SOIC-MAX751ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX751ESA+T-ND.
IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232CWE
 Order IC 2DVR/2RCVR RS232 5V 16-SOIC-MAX232CWE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232CWE-ND.
IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232EWE
 Order IC 2DVR/2RCVR RS232 5V 16-SOIC-MAX232EWE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232EWE-ND.
IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232ACWE
 Order IC 2DVR/2RCVR RS232 5V 16-SOIC-MAX232ACWE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ACWE-ND.
IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232ACSE
 Order IC 2DVR/2RCVR RS232 5V 16-SOIC-MAX232ACSE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ACSE-ND.