IC REG LINEAR 3.0V 8-UMAX - MAX8860EUA30+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX8860EUA30+-ND
Price Break
150
Unit Price
0.6996
Extended Price
104.94
Manufacturer Part NumberMAX8860EUA30+
Product DescriptionIC REG LINEAR 3.0V 8-UMAX
Quantity Available Non-Stock
All prices are in GBP

IC REG LINEAR 3.0V 8-UMAX - MAX8860EUA30+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX8860EUA30+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current300mA
Voltage3V
Package / Case8-µMAX
PackagingTube
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX8860EUA30+
MAX8860EUA30+

Purchase IC REG LINEAR 3.0V 8-UMAX - MAX8860EUA30+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LINEAR 3.0V 8-UMAX - MAX8860EUA30+
Integrated Circuits (ICs)

IC REG LINEAR 3.0V 8-UMAX - MAX8860EUA30+ (MAX8860EUA30+-ND)

Related parts Integrated Circuits (ICs):
IC REG LINEAR 3.0V 8-UMAX - MAX8860EUA30+
 Order IC REG LINEAR 3.0V 8-UMAX-MAX8860EUA30+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8860EUA30+-ND.
IC REG LINEAR 1.8V 500MA 8-UMAX - MAX1806EUA18+
 Order IC REG LINEAR 1.8V 500MA 8-UMAX-MAX1806EUA18+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1806EUA18+-ND.
IC REG LINEAR 5V 6-TDFN - MAX6765TTLD0+T
 Order IC REG LINEAR 5V 6-TDFN-MAX6765TTLD0+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6765TTLD0+T-ND.
IC REG LINEAR DDR 10-TDFN - MAX1510ETB+T
 Order IC REG LINEAR DDR 10-TDFN-MAX1510ETB+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1510ETB+T-ND.
IC REG LINEAR 150MA SOT23-5 - MAX8877EUK33+T
 Order IC REG LINEAR 150MA SOT23-5-MAX8877EUK33+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8877EUK33+T-ND.
IC REG LDO 1A 10-UMAX - MAX8516EUB+T
 Order IC REG LDO 1A 10-UMAX-MAX8516EUB+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8516EUB+T-ND.
IC ADC 12BIT SERIAL 8-UMAX - MAX1237EUA+T
 Order IC ADC 12BIT SERIAL 8-UMAX-MAX1237EUA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1237EUA+T-ND.
IC INSTRUMENT AMP PREC 8-UMAX - MAX4208AUA+
 Order IC INSTRUMENT AMP PREC 8-UMAX-MAX4208AUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4208AUA+-ND.
IC CONV DC-DC STEP-UP 8-UMAX - MAX1675EUA
 Order IC CONV DC-DC STEP-UP 8-UMAX-MAX1675EUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1675EUA-ND.
IC TXRX DIFF RS485/422 8-UMAX - MAX3471EUA+
 Order IC TXRX DIFF RS485/422 8-UMAX-MAX3471EUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3471EUA+-ND.
IC DAC V-OUT 13BIT 5V LP 8-UMAX - MAX535BCUA+
 Order IC DAC V-OUT 13BIT 5V LP 8-UMAX-MAX535BCUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX535BCUA+-ND.
IC REG LDO 2A 14-TSSOP - MAX8527EUD+
 Order IC REG LDO 2A 14-TSSOP-MAX8527EUD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8527EUD+-ND.
IC ANLG SW SGL SPDT 8-UMAX - MAX4544EUT+TC6W
 Order IC ANLG SW SGL SPDT 8-UMAX-MAX4544EUT+TC6W online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4544EUT+TC6W-ND.
IC ANLG SW SPST NO 150MA 8-UMAX - MAX4658EUA+T
 Order IC ANLG SW SPST NO 150MA 8-UMAX-MAX4658EUA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4658EUA+T-ND.
IC REG/MONITOR FAN-SPEED 16-QSOP - MAX6651EEE
 Order IC REG/MONITOR FAN-SPEED 16-QSOP-MAX6651EEE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6651EEE-ND.